RC-2

Triad Magnetics
553-RC-2
RC-2

Mfr.:

Description:
Power Inductors - Leaded INDUCTOR 3.9mH at 0.32ADC ROD CORE/RC-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
98
Expected 6/1/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,60 € 3,60 €
2,79 € 27,90 €
2,66 € 66,50 €
2,39 € 119,50 €
2,16 € 216,00 €
2,06 € 519,12 €
2,00 € 1.008,00 €
1,98 € 1.995,84 €
1,96 € 4.939,20 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Radial
3.9 mH
15 %
320 mA
3.9 Ohms
Standard
PCB Mount
15.24 mm
9.53 mm
3.81 mm
RC
Brand: Triad Magnetics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 126
Subcategory: Inductors, Chokes & Coils
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99