IN Series Power Inductors - Leaded

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Series Packaging
ICE Components Power Inductors - Leaded 70nH 10MHz 0.1Vrms +/- 15% Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Radial Shielded 70 nH 15 % 35 A 2.5 mOhms - 40 C + 130 C Standard PCB Mount 5 mm 5 mm 2 mm IN Reel
ICE Components Power Inductors - Leaded 1uH 500KHz 1Vrms +/- 10% Non-Stocked
Min.: 1.200
Mult.: 600

Radial Shielded 1 uH 10 % 21 A 3.5 mOhms - 40 C + 130 C Standard PCB Mount 15 mm 14.5 mm 4.3 mm IN Bulk