IN08134r1

ICE Components
911-IN08134R1
IN08134r1

Mfr.:

Description:
Power Inductors - Leaded 1uH 500KHz 1Vrms +/- 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1.404,00 €
1,13 € 3.390,00 €
1,03 € 5.562,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Shielded
1 uH
10 %
21 A
3.5 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
15 mm
14.5 mm
4.3 mm
IN
Bulk
Application: Power
Brand: ICE Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 600
Subcategory: Inductors, Chokes & Coils
Test Frequency: 500 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85043100
ECCN:
EAR99