C Series Power Inductors - Leaded

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Termination Mounting Style Length Width Height Series
Triad Magnetics Power Inductors - Leaded CHOKE 0.32H at 600mADC w/Leads 195In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 320 mH - 20 %, + 50 % 600 mA 10 Ohms Standard Chassis Mount 50.8 mm 84.074 mm 49.276 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 0.035H at 2.0mADC w/Lugs 101In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 35 mH - 20 %, + 50 % 2 A 790 mOhms Standard Chassis Mount 50.8 mm 66.802 mm 57.15 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 10.0H at 90mADC w/Leads 146In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 10 H - 20 %, + 50 % 90 mA 270 Ohms Standard Chassis Mount 50.8 mm 84.074 mm 49.276 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 1.5H at 300mADC w/Leads 20In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 1.5 H - 20 %, + 50 % 300 mA 40 Ohms Standard Chassis Mount 50.8 mm 93.726 mm 57.912 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 0.5H at 300mADC w/Leads 67In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 500 mH - 20 %, + 50 % 300 mA 30 Ohms Standard Chassis Mount 38.1 mm 60.452 mm 35.052 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 10.0H at 50mADC w/Leads 94In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 10 H - 20 %, + 50 % 50 mA 500 Ohms Standard Chassis Mount 38.1 mm 71.374 mm 41.402 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 0.30H/0.75H at 1.0A/2.0A Split winding w/Leads
8In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads 3.5 in x 2.875 in Unshielded - 20 %, + 50 % 500 mA 750 mOhms Standard Chassis Mount 88.9 mm 73.025 mm 80.95 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 0.024H/0.006H at 20A/40A Split Winding w/Lugs
2In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 24 mH - 20 %, + 50 % 40 A 27 Ohms Standard Chassis Mount 115.87 mm 115.82 mm 134.92 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 7.0H at 75mADC w/Leads 25In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 7 H - 20 %, + 50 % 75 mA 240 Ohms Standard Chassis Mount 44.45 mm 84.074 mm 49.276 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 6.0H at 200mADC w/Leads 40In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 6 H - 20 %, + 50 % 200 mA 150 Ohms Standard Chassis Mount 57.15 mm 101.6 mm 65.786 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 15.0H at 20mADC w/Leads 108In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 15 H - 20 %, + 50 % 20 mA 1 kOhms Standard Chassis Mount 31.75 mm 52.324 mm 30.226 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 1.0H at 240mADC w/Leads 114In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 1 H - 20 %, + 50 % 240 mA 50 Ohms Standard Chassis Mount 38.1 mm 71.374 mm 41.402 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 0.032H/0.008H at 5.0A/10.0A Split Winding w/Leads
7In Stock
Min.: 1
Mult.: 1

Choke Wire Leads 8 mH, 32 mH - 20 %, + 50 % 5 A, 10 A 28 mOhms Standard Chassis Mount 92.075 mm 88.9 mm 107.95 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 0.01H at 12.5mADC w/Lugs
10In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 10 mH - 20 %, + 50 % 12.5 A 100 mOhms Standard Chassis Mount 76.2 mm 104.902 mm 88.9 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 1.5H at 10mADC w/Leads 80In Stock
Min.: 1
Mult.: 1

Wirewound Wire Leads Unshielded 1.5 H - 20 %, + 50 % 10 mA 70 Ohms Standard Chassis Mount 28.702 mm 54.102 mm 31.75 mm C
Triad Magnetics Power Inductors - Leaded CHOKE 0.005H at 22.5ADC w/Lugs
Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Choke Wire Leads 5 mH - 20 %, + 50 % 22.5 A 60 mOhms Standard Chassis Mount 114.3 mm C