C-24X

Triad Magnetics
553-C24X
C-24X

Mfr.:

Description:
Power Inductors - Leaded CHOKE 1.0H at 240mADC w/Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
80
Expected 6/4/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,38 € 9,38 €
7,91 € 79,10 €
6,89 € 137,80 €
6,84 € 410,40 €
6,45 € 645,00 €

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Wire Leads
Unshielded
1 H
- 20 %, + 50 %
240 mA
50 Ohms
Standard
Chassis Mount
38.1 mm
71.374 mm
41.402 mm
C
Application: Power
Brand: Triad Magnetics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 20
Subcategory: Inductors, Chokes & Coils
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.