TDK B82724J Series Power Inductors - Leaded

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Width Height Core Material Series Packaging
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x10mH 3.2A 1.464In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 10 mH 30 % 3.2 A 80 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x1mH 7.4A 726In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 1 mH 30 % 7.4 A 12 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x6.8mH 4.3A 372In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 6.8 mH 30 % 4.3 A 40 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm Ferrite B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x1.5mH 6.1A 296In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 1.5 mH 30 % 6.1 A 14 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x2.2mH 6.7A 383In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 2.2 mH 30 % 6.7 A 17 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x47 mH 1.6A 342In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 47 mH 30 % 1.6 A 295 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x15mH 3A 620In Stock
480Expected 3/27/2026
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 15 mH 30 % 3 A 90 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x33mH 2A 402In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 33 mH 30 % 2 A 200 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x22mH 2.5A 246In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 22 mH 30 % 2.5 A 135 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x3.3mH 5.3A 192In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 3.3 mH 30 % 5.3 A 26 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm Ferrite B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x0.5mH 10A +70degC 8In Stock
Min.: 1
Mult.: 1

Ring Core Choke Radial Unshielded 500 uH 30 % 10 A 9 mOhms - 40 C + 125 C Standard PCB Mount B82724J Tray
EPCOS / TDK Power Inductors - Leaded RING CORE CHOKE 2x4.7mH 4.8A
480Expected 3/13/2026
Min.: 1
Mult.: 1

Ring Core Choke Radial 31.3 mm x 18.5 mm x 33.2 mm Unshielded 4.7 mH 30 % 4.8 A 32 mOhms - 40 C + 125 C Standard PCB Mount 33.2 mm 31.3 mm 18.5 mm B82724J Tray