Schurter Power Inductors - Leaded

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series
Schurter Power Inductors - Leaded DENO GRND WIRE CHOKE 25A 31In Stock
Min.: 1
Mult.: 1

Ground Wire Choke Wire Leads Shielded 4 mH 25 A 10.5 mOhms - 25 C + 100 C Standard Chassis Mount 25.5 mm 25.5 mm 25.5 mm DEN
Schurter Power Inductors - Leaded DSF Storage choke 4A 32In Stock
Min.: 1
Mult.: 1
Storage Choke Radial 11 uH 4 A 8 mOhms - 40 C + 125 C 7 MHz Standard PCB Mount DSF
Schurter Power Inductors - Leaded DSF Storage choke 0.6A 4In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 500 uH 15 % 600 mA 360 mOhms - 40 C + 125 C 7 MHz Standard PCB Mount 18.2 mm 17.8 mm 12.4 mm Ferrite DSF
Schurter Power Inductors - Leaded DS Storage choke 2A 27In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 200 uH 15 % 2 A 100 mOhms - 40 C + 125 C 1 MHz Standard PCB Mount 25 mm 25 mm 15 mm DS
Schurter Power Inductors - Leaded DSH Storage choke 3.15A 105In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 40 uH 15 % 3.15 A 33 mOhms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DSH
Schurter Power Inductors - Leaded DSH Storage choke 0.45A 58In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 2 mH 15 % 450 mA 1.25 Ohms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DSH
Schurter Power Inductors - Leaded DS Storage choke 1.4A 149In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 500 uH 15 % 1.4 A 200 mOhms - 40 C + 125 C 1 MHz Standard PCB Mount 25 mm 25 mm 15 mm DS
Schurter Power Inductors - Leaded DSH Storage choke 0.6A 200In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 140 uH 15 % 600 mA 280 mOhms - 40 C + 125 C 4 MHz Standard PCB Mount 12.5 mm 10.5 mm 13.5 mm DSH
Schurter Power Inductors - Leaded DS Storage choke 0.63A 150In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 1 mH 15 % 630 mA 700 mOhms - 40 C + 125 C 500 kHz Standard PCB Mount 25 mm 25 mm 15 mm DS
Schurter Power Inductors - Leaded DSO Storage choke 4A 182In Stock
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 100 uH 15 % 4 A 40 mOhms - 40 C + 125 C 20 MHz Standard PCB Mount 11 mm 26 mm DSO
Schurter Power Inductors - Leaded DENO Grnd wire choke 16A 632In Stock
Min.: 1
Mult.: 1

Ground Wire Choke Radial Unshielded 2 mH 16 A 15 mOhms - 25 C + 100 C 13 MHz Standard PCB Mount 10 mm 23 mm Ceramic DENO
Schurter Power Inductors - Leaded DENO Grnd wire choke 16A 310In Stock
Min.: 1
Mult.: 1

Ground Wire Choke Radial Unshielded 4 mH 16 A 27 mOhms - 25 C + 100 C 25 MHz Standard PCB Mount 18 mm 25 mm Ceramic DENO
Schurter Power Inductors - Leaded DSH Storage choke 1.8A 90In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 120 uH 15 % 1.8 A 90 mOhms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DSH
Schurter Power Inductors - Leaded DEHL GRND WIRE CHOKE 16A 66In Stock
Min.: 1
Mult.: 1
Ground Wire Choke Wire Leads Unshielded 20 uH 15 % 16 A 15 mOhms - 25 C + 100 C 17 MHz Standard PCB Mount 58 mm 12 mm Ceramic DEH
Schurter Power Inductors - Leaded DS Storage choke 0.63A 3In Stock
Min.: 1
Mult.: 1
Storage Choke Radial Unshielded 500 uH 15 % 630 mA 500 mOhms - 40 C + 125 C 500 kHz Standard PCB Mount 17.5 mm 16.5 mm 25 mm DS
Schurter Power Inductors - Leaded DSH Storage choke 1A 90In Stock
Min.: 1
Mult.: 1
Storage Choke Radial 400 uH 1 A 300 mOhms - 40 C + 125 C 14 MHz Standard PCB Mount DSH
Schurter Power Inductors - Leaded DSO Storage choke 0.5A 54In Stock
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 800 uH 15 % 500 mA 800 mOhms - 40 C + 125 C 15 MHz Standard PCB Mount 7 mm 15 mm DSO
Schurter Power Inductors - Leaded DSO Storage choke 1.4A 10In Stock
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 100 uH 15 % 1.4 A 100 mOhms - 40 C + 125 C 20 MHz Standard PCB Mount 7 mm 15 mm DSO
Schurter Power Inductors - Leaded DSO Storage choke 3.15A 18In Stock
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 150 uH 15 % 3.15 A 70 mOhms - 40 C + 125 C 15 MHz Standard PCB Mount 11 mm 26 mm DSO
Schurter Power Inductors - Leaded DSO Storage choke 4A 27In Stock
Min.: 1
Mult.: 1
Toroidal Radial Unshielded 200 uH 15 % 4 A 55 mOhms - 40 C + 125 C 20 MHz Standard PCB Mount 14 mm 39 mm DSO
Schurter Power Inductors - Leaded DEN GRND WIRE CHOKE 16A
197On Order
Min.: 1
Mult.: 1

Ground Wire Choke Wire Leads Unshielded 4 mH 15 % 16 A 27 mOhms - 25 C + 100 C 42 MHz Standard PCB Mount 25.5 mm 25.5 mm 25.5 mm Ceramic DEN
Schurter Power Inductors - Leaded DEH Grnd wire choke 25A Non-Stocked Lead-Time 28 Weeks
Min.: 100
Mult.: 50
Ground Wire Choke Wire Leads 40 uH 25 A 10 mOhms - 25 C + 100 C 51 MHz Standard PCB Mount 80 mm 17 mm Ceramic DEH
Schurter Power Inductors - Leaded DS Storage choke 0.5A Non-Stocked
Min.: 1
Mult.: 1

Storage Choke Radial Unshielded 800 uH 15 % 500 mA 700 mOhms - 40 C + 125 C 500 kHz Standard PCB Mount 17.5 mm 16.5 mm 25 mm DS
Schurter Power Inductors - Leaded DS Storage choke 1A Non-Stocked
Min.: 200
Mult.: 100

Storage Choke Radial Unshielded 200 uH 15 % 1 A 180 mOhms - 40 C + 125 C 500 kHz Standard PCB Mount 17.5 mm 16.5 mm 25 mm DS
Schurter Power Inductors - Leaded DS Storage choke 1.4A Non-Stocked
Min.: 200
Mult.: 100

Storage Choke Radial Unshielded 100 uH 15 % 1.4 A 80 mOhms - 40 C + 125 C 500 kHz Standard PCB Mount 17.5 mm 16.5 mm 25 mm DS