KEMET SHBC Series Power Inductors - Leaded

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Mounting Style Length Diameter Core Material Series Packaging
KEMET Power Inductors - Leaded 107uH 3A 20% DCR=53mOhms 72In Stock
Min.: 1
Mult.: 1

Toroidal Radial 12.1 mm x 22 mm x 22 mm Unshielded 107 uH 20 % 3 A 53 mOhms - 40 C + 125 C Standard PCB Mount 12.1 mm 22 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 104uH 20A 20% DCR=10.4mOhms 58In Stock
Min.: 1
Mult.: 1

Toroidal Radial 25.8 mm x 49.5 mm x 49.5 mm Unshielded 104 uH 20 % 20 A 10.4 mOhms - 40 C + 125 C Standard PCB Mount 25.8 mm 49.5 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 28uH 5A 20% DCR=21.1mOhms 313In Stock
Min.: 1
Mult.: 1

Toroidal Radial 12.1 mm x 26 mm x 26 mm Unshielded 28 uH 20 % 5 A 21.1 mOhms - 40 C + 125 C Standard PCB Mount 12.1 mm 26 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 38uH 3A 20% DCR=31.2mOhms 210In Stock
Min.: 1
Mult.: 1

Toroidal Radial 11.7 mm x 21.5 mm x 21.5 mm Unshielded 38 uH 20 % 3 A 31.2 mOhms - 40 C + 125 C Standard PCB Mount 11.7 mm 21.5 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 51uH 5A 20% DCR=28mOhms 213In Stock
Min.: 1
Mult.: 1

Toroidal Radial 12.4 mm x 26 mm x 26 mm Unshielded 51 uH 20 % 5 A 28 mOhms - 40 C + 125 C Standard PCB Mount 12.4 mm 26 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 80uH 5A 20% DCR=35.6mOhms 99In Stock
Min.: 1
Mult.: 1

Toroidal Radial 13.3 mm x 26.4 mm x 26.4 mm Unshielded 80 uH 20 % 5 A 35.6 mOhms - 40 C + 125 C Standard PCB Mount 13.3 mm 26.4 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 45uH 6A 20% DCR=18.3mOhms 147In Stock
Min.: 1
Mult.: 1

Toroidal Radial 14.9 mm x 30 mm x 30 mm Unshielded 45 uH 20 % 6 A 18.3 mOhms - 40 C + 125 C Standard PCB Mount 14.9 mm 30 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 127uH 6A 20% DCR=31.7mOhms 113In Stock
Min.: 1
Mult.: 1

Toroidal Radial 16.2 mm x 30 mm x 30 mm Unshielded 127 uH 20 % 6 A 31.7 mOhms - 40 C + 125 C Standard PCB Mount 16.2 mm 30 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 120uH 8A 20% DCR=29.9mOhms 115In Stock
Min.: 1
Mult.: 1

Toroidal Radial 18.6 mm x 34 mm x 34 mm Unshielded 120 uH 20 % 8 A 29.9 mOhms - 40 C + 125 C Standard PCB Mount 18.6 mm 34 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 54uH 12A 20% DCR=11.5mOhms 90In Stock
Min.: 1
Mult.: 1

Toroidal Radial 19.5 mm x 41.2 mm x 41.2 mm Unshielded 54 uH 20 % 12 A 11.5 mOhms - 40 C + 125 C Standard PCB Mount 19.5 mm 41.2 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 97uH 12A 20% DCR=16mOhms 29In Stock
80Expected 3/31/2026
Min.: 1
Mult.: 1

Toroidal Radial 20.3 mm x 41.2 mm x 41.2 mm Unshielded 97 uH 20 % 12 A 16 mOhms - 40 C + 125 C Standard PCB Mount 20.3 mm 41.2 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 152uH 12A 20% DCR=20.4mOhms 130In Stock
Min.: 1
Mult.: 1

Toroidal Radial 20.4 mm x 41.2 mm x 41.2 mm Unshielded 152 uH 20 % 12 A 20.4 mOhms - 40 C + 125 C Standard PCB Mount 20.4 mm 41.2 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 219uH 15A 20% DCR=19.5mOhms 17In Stock
60Expected 8/26/2026
Min.: 1
Mult.: 1

Toroidal Radial 26.5 mm x 50.5 mm x 50.5 mm Unshielded 219 uH 20 % 15 A 19.5 mOhms - 40 C + 125 C Standard PCB Mount 26.5 mm 50.5 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 39uH 30A 20% DCR=6.8mOhms 56In Stock
60Expected 8/12/2026
Min.: 1
Mult.: 1

Toroidal Radial 25.7 mm x 50.1 mm x 50.1 mm Unshielded 39 uH 20 % 30 A 6.8 mOhms - 40 C + 125 C Standard PCB Mount 25.7 mm 50.1 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 65uH 30A 20% DCR=6.2mOhms 54In Stock
Min.: 1
Mult.: 1

Toroidal Radial 31.2 mm x 57.6 mm x 57.6 mm Unshielded 65 uH 20 % 30 A 6.2 mOhms - 40 C + 125 C Standard PCB Mount 31.2 mm 57.6 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 24uH 2A 20% DCR=41.1mOhms 191In Stock
Min.: 1
Mult.: 1

Toroidal Radial 8.8 mm x 16 mm x 16 mm Unshielded 24 uH 20 % 2 A 41.1 mOhms - 40 C + 125 C Standard PCB Mount 8.8 mm 16 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 67uH 2A 20% DCR=67.8mOhms 1In Stock
Min.: 1
Mult.: 1

Toroidal Radial 9.6 mm x 17 mm x 17 mm Unshielded 67 uH 20 % 2 A 67.8 mOhms - 40 C + 125 C Standard PCB Mount 9.6 mm 17 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 43uH 2A 20% DCR=54.1mOhms 2In Stock
Min.: 1
Mult.: 1

Toroidal Radial 9.1 mm x 17 mm x 17 mm Unshielded 43 uH 20 % 2 A 54.1 mOhms - 40 C + 125 C Standard PCB Mount 9.1 mm 17 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 311uH 15A 20% DCR=20.1mOhms
144On Order
Min.: 1
Mult.: 1

Toroidal Radial 30.5 mm x 57.6 mm x 57.6 mm Unshielded 311 uH 20 % 15 A 20.1 mOhms - 40 C + 125 C Standard PCB Mount 30.5 mm 57.6 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 174uH 20A 20% DCR=11.8mOhms
152Expected 4/30/2026
Min.: 1
Mult.: 1

AC Line Filter Radial 30.9 mm x 57.6 mm x 57.6 mm Unshielded 174 uH 20 % 20 A 11.8 mOhms - 40 C + 125 C Standard PCB Mount 57.6 mm 57.6 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 67uH 8A 20% DCR=22.2mOhms
425On Order
Min.: 1
Mult.: 1

Toroidal Radial 17.1 mm x 33.5 mm x 33.5 mm Unshielded 67 uH 20 % 8 A 22.2 mOhms - 40 C + 125 C Standard PCB Mount 17.1 mm 33.5 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 187uH 8A 20% DCR=37.6mOhms
120Expected 4/7/2026
Min.: 1
Mult.: 1

Toroidal Radial 19.4 mm x 34 mm x 34 mm Unshielded 187 uH 20 % 8 A 37.6 mOhms - 40 C + 125 C Standard PCB Mount 19.4 mm 34 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 68uH 3A 20% DCR=42.3mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Toroidal Radial 12.3 mm x 21.5 mm x 21.5 mm Unshielded 68 uH 20 % 3 A 42.3 mOhms - 40 C + 125 C Standard PCB Mount 12.3 mm 21.5 mm Ferrite SHBC Tray
KEMET Power Inductors - Leaded 81uH 6A 20% DCR=24.7mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Toroidal Radial 15.7 mm x 30 mm x 30 mm Unshielded 81 uH 20 % 6 A 24.7 mOhms - 40 C + 125 C Standard PCB Mount 15.7 mm 30 mm Ferrite SHBC Tray