SHBC13-1R2A0081V

KEMET
80-SHBC13-1R2A0081V
SHBC13-1R2A0081V

Mfr.:

Description:
Power Inductors - Leaded 81uH 6A 20% DCR=24.7mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,75 € 4,75 €
3,80 € 38,00 €
3,61 € 108,30 €
3,32 € 199,20 €
2,67 € 320,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
15.7 mm x 30 mm x 30 mm
Unshielded
81 uH
20 %
6 A
24.7 mOhms
- 40 C
+ 125 C
Standard
PCB Mount
15.7 mm
30 mm
Ferrite
SHBC
Tray
Application: High Frequency
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Lead Diameter: 1.2 mm
Lead Spacing: 11 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: UALS131R2A0081
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

SHBC Coils

KEMET SHBC Coils are normal mode chokes with Fe-Si-Al dust cores, which are characterized by low core loss and high-frequency drive. These devices offer a wide variety of characteristics that are useful in various fields such as DC-DC converter and normal noise countermeasures. KEMET SHBC Coils are ideal for several applications, including switching power supply outlets, DC-DC converters, phase compensation, and boost converters, as well as normal mode noise countermeasures.

Normal / Differential Mode Coils

KEMET Normal / Differential Mode Coils feature various characteristics, sizes, and specifications. These coils offer four types of dust core material: Fe, Fe-Si, Fe-Ni, or Fe-Si-Al, depending on the model. KEMET Normal / Differential Mode Coils deliver a rated current of up to 8A for SN coils and up to 30A for XXBC coils. Typical applications include home appliances, power supplies, switching power supply outlets, DC-DC converters, phase compensation, boost converters, and standard mode noise countermeasures.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Inductors

KEMET Inductors feature magnetic cores that are broadly classified into ferrite and metal types. The ferrite cores feature a high μ value and high inductance. Metal magnetic powder cores offer excellent saturation magnetic flux density, making them well-suited to larger currents. KEMET Inductors are designed to fit an expansive range of applications.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.