Eaton Power Inductors - Leaded

Results: 115
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Series Packaging
Eaton Electronics Power Inductors - Leaded 50uH 4.9A 0.0326ohms Horizontal Mount 275In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 50 uH 20 % 4.9 A 32.6 mOhms 4.9 A - 40 C + 75 C Standard PCB Mount 13.6 mm 21.6 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 20uH 9.3A 0.026ohms Vertical Mount 672In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 21.25 uH 20 % 7.8 A 26 mOhms 9.3 A - 40 C + 75 C Standard PCB Mount 16.6 mm 24.5 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 250uH 4.2A 0.0833ohm Vertical Mount 8In Stock
Min.: 1
Mult.: 1

Toroidal Radial 251.1 uH 20 % 4.2 A 83.3 mOhms - 40 C + 75 C Standard PCB Mount 19 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 150uH 4.0A 0.0709ohm Vertical Mount 42In Stock
Min.: 1
Mult.: 1

Toroidal Radial 148 uH 20 % 4 A 71.9 mOhms - 40 C + 75 C Standard PCB Mount 11.4 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 10uH 4.67A 4.135In Stock
Min.: 1
Mult.: 1
Reel: 800

Wirewound Radial 9.5 mm x 10.5 mm Unshielded 10.3 uH 10 % 3.62 A 29 mOhms 4.67 A - 40 C + 125 C 16 MHz Standard PCB Mount 10.5 mm 9.5 mm Ferrite RL1011 Reel, Cut Tape
Eaton Electronics Power Inductors - Leaded 100uH 13A 36In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 99.38 uH 20 % 17.6 A 10.9 mOhms 13 A - 40 C + 75 C Standard PCB Mount 27.5 mm 57 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 10uH 29.3A 0.0032ohm Vertical Mount 11In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 9.9 uH 20 % 27.3 A 3.2 mOhms 29.3 A - 40 C + 75 C Standard PCB Mount 24 mm 50.3 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 10uH 11.1A .0104ohms Horizontal Mount 62In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 9.68 uH 20 % 8.7 A 10.4 mOhms 11.1 A - 40 C + 75 C Standard PCB Mount 13.9 mm 22.2 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 10uH 13.5A 0.008ohms Vertical Mount 24In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 10.04 uH 20 % 11.4 A 8 mOhms 13.5 A - 40 C + 75 C Standard PCB Mount 18 mm 25.7 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 100 UH 2.5A .106 OHMS 65In Stock
180Expected 2/25/2026
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 100.4 uH 20 % 2.5 A 106 mOhms 2.4 A - 40 C + 75 C Standard PCB Mount 12.4 mm 15.5 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 100uH 2.4A 0.106ohms Horizontal Mount 84In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 100.4 uH 20 % 2.5 A 106 mOhms 2.4 A - 40 C + 75 C Standard PCB Mount 12.4 mm 15.5 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 100uH 4.3A 0.054ohms Horizontal Mount 23In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 101.7 uH 20 % 4.4 A 53.4 mOhms - 40 C + 75 C Standard PCB Mount 16.6 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 100uH 4.3A 0.054ohms Header Mount 64In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 101.7 uH 20 % 4.4 A 53.4 mOhms 4.5 A - 40 C + 75 C Standard PCB Mount 35.4 mm 21.7 mm 26 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 150uH 2.4A 0.106ohms Vertical Mount 240In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 151.7 uH 20 % 2.1 A 162 mOhms 2.3 A - 40 C + 75 C Standard PCB Mount 9.4 mm 20.7 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 150uH 7.5A 0.0401ohm Header Mount 10In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 150.6 uH 20 % 7.5 A 40.1 mOhms 7.5 A - 40 C + 75 C Standard PCB Mount 35.4 mm 21.7 mm 47 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 20uH 16A 0.007ohms Horizontal Mount 31In Stock
Min.: 1
Mult.: 1

Toroidal Radial 21.17 uH 20 % 16 A 7 mOhms - 40 C + 75 C Standard PCB Mount 18 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 20uH 3.2A 0.0392ohms Horizontal Mount 212In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 19.6 uH 20 % 3.2 A 39.2 mOhms 3.2 A - 40 C + 75 C Standard PCB Mount 7.5 mm 12.5 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 250uH 8.1A 0.04ohms Vertical Mount 17In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 254.4 uH 20 % 9.2 A 40 mOhms 8.1 A - 40 C + 75 C Standard PCB Mount 24.3 mm 53.7 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 50uH 2.7A 0.0715ohms Horizontal Mount 6In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 50.29 uH 20 % 2.6 A 71.5 mOhms 2.7 A - 40 C + 75 C Standard PCB Mount 9 mm 16.2 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 50uH 4.9A 0.0326ohms Header Mount 65In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 50 uH 20 % 4.9 A 32.6 mOhms 4.9 A - 40 C + 75 C Standard PCB Mount 31 mm 16 mm 23.5 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 50uH 9.4A 0.0248ohms Vertical Mount 46In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 49.6 uH 20 % 7.6 A 24.8 mOhms - 40 C + 75 C Standard PCB Mount 18.9 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 50uH 10.2A 0.0163ohm Vertical Mount 26In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 52.27 uH 20 % 10.5 A 16.3 mOhms 10.2 A - 40 C + 75 C Standard PCB Mount 16.8 mm 39 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 50uH 10.2A 0.0163ohm Horizontal Mount 22In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 52.27 uH 20 % 10.5 A 16.3 mOhms - 40 C + 75 C Standard PCB Mount 16.8 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 500uH 1.9A 0.361ohms Horizontal Mount 83In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 505 uH 20 % 1.7 A 361 mOhms 1.9 A - 40 C + 75 C Standard PCB Mount 15.3 mm 24 mm Iron Powder LCPI Bulk
Eaton Electronics Power Inductors - Leaded 750uH 3.4A 0.208ohms Horizontal Mount 14In Stock
Min.: 1
Mult.: 1

Toroidal Radial Unshielded 749.3 uH 20 % 3.4 A 208 mOhms 3.4 A - 40 C + 75 C Standard PCB Mount 18.2 mm 43.3 mm Iron Powder LCPI Bulk