TE Connectivity / AMP Power Inductors - Leaded

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Series Packaging
TE Connectivity / AMP Power Inductors - Leaded 100uH 149mA 8Ohm 1.560In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 100 uH 10 % 149 mA 8 Ohms - 55 C + 100 C 50 13 MHz Standard PCB Mount 7 mm 2.8 mm SC30 Bulk
TE Connectivity / AMP Power Inductors - Leaded SC30-10-2511-10 0.68UH AMMO 500 1.251In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Axial Unshielded 680 nH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack
TE Connectivity / AMP Power Inductors - Leaded SC30 -10-2539 -10 150UH AMMO 500 1.885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Axial Unshielded 150 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack

TE Connectivity / AMP Power Inductors - Leaded SC30 -10-2518 -10 2.7UH AMMO 500 166In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Wirewound Axial Unshielded 2.7 uH 10 % 60 mOhms - 55 C + 100 C Standard PCB Mount 7 mm 2.8 mm SC30 Ammo Pack