SC302R7KT

TE Connectivity / AMP
279-SC302R7KT
SC302R7KT

Mfr.:

Description:
Power Inductors - Leaded SC30 -10-2518 -10 2.7UH AMMO 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 166 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,66 € 26,60 €
2,46 € 61,50 €
2,32 € 116,00 €
2,19 € 219,00 €
2,15 € 537,50 €
Full Ammo Pack (Order in multiples of 1000)
1,82 € 1.820,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
2.7 uH
10 %
60 mOhms
- 55 C
+ 100 C
Standard
PCB Mount
7 mm
2.8 mm
SC30
Ammo Pack
Application: Power
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Lead Diameter: 0.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 1624018-1
Unit Weight: 544 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99