Coupled Inductors

Results: 1.389
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Inductance - Parallel Inductance - Series Tolerance Maximum DC Current Maximum DC Resistance Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Coilcraft Coupled Inductors 10uH Shld 10% 9A 6.6mOhms AECQ2 30.074In Stock
Min.: 1
Mult.: 1
Reel: 150

UA801x 10 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 25uH 25% 700mA 72 Ohms 1.453In Stock
1.750Expected 4/3/2026
Min.: 1
Mult.: 1
Reel: 350

LPR6235 25 uH 700 mA 72 Ohms 6 mm 6 mm 3.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.05A 690mOhms 1.300In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278 220 uH 880 uH 10 % 1.05 A 690 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 600mA 1.04Ohms 4.826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 10 uH 20 % 600 mA 1.04 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 7uH Shld 10% 9A 6.6mOhms AECQ2 1.579In Stock
Min.: 1
Mult.: 1
Reel: 150

UA801x 7 uH 10 % 9 A 6.6 mOhms 15.5 mm 14 mm 16 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DPC HV Dual 5030 33uH .7A 1025mOhms 1.731In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-DPC HV 30 % 700 mA 1.025 Ohms 5.2 mm 5.2 mm 3.1 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 490mOhms 2.898In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030V 10 uH 20 % 490 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 220uH Shld 10% 1.05A 690mOhms AECQ2 1.388In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1278T 220 uH 880 uH 10 % 1.05 A 690 mOhms 12.3 mm 12.3 mm 8.05 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH 460mA 22% 7.08Ohms AECQ2 3.159In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPR4012 22 uH 460 mA 7.08 Ohms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 150uH Shld 10% 1.23A 476mOhms 1.297In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 150 uH 600 uH 10 % 1.23 A 476 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD5030V Mini Hi Iso 20% 395mOhms 3.159In Stock
Min.: 1
Mult.: 1
Reel: 750

LPD5030V 6.8 uH 20 % 395 mOhms 4.8 mm 4.8 mm 0.9 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 3.3uH 0.040Ohm Strt 1.370In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 3.3 uH 3.3 uH 20 % 3.7 A 52 mOhms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 22uH Shld 20% 2.49A 116mOhms 1.915In Stock
Min.: 1
Mult.: 1
Reel: 500

MSD1260 22 uH 88 uH 20 % 2.49 A 116 mOhms 12.3 mm 12.3 mm 6 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors 6.8uH Shld 20% 2.1A 70mOhms AECQ2 2.275In Stock
Min.: 1
Mult.: 1
Reel: 250

MSD7342 6.8 uH 27.2 uH 20 % 2.1 A 70 mOhms 7.5 mm 7.5 mm 4.6 mm - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD4012 Low Profile 30% 5.6A 42mOhms 832In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD4012 330 nH 30 % 5.6 A 42 mOhms 3.94 mm 3.94 mm 1.1 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-DD SMD Size 7345 100uH 1.029Ohm Strt 3.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

WE-DD 100 uH 100 uH 20 % 650 mA 1.3 Ohms 7.3 mm 7.3 mm 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Coilcraft Coupled Inductors LPD3015 Low Profile 20% 440mA 1.89Ohms 3.594In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LPD3015 22 uH 20 % 440 mA 1.89 Ohms 3 mm 3 mm 1.4 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 2.7uH 20% 442In Stock
Min.: 1
Mult.: 1
Reel: 500

IHCL-4040DZ-5A 2.7 uH 20 % 9.3 A 17 mOhms 10.67 mm 10.16 mm 4 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 4.7 UH 20% 480In Stock
Min.: 1
Mult.: 1
Reel: 500

IHCL-4040DZ-51 Reel, Cut Tape, MouseReel
Vishay / Dale Coupled Inductors 10uH 20% 795In Stock
Min.: 1
Mult.: 1
Reel: 500

IHCL-4040DZ-5A 10 uH 20 % 4.3 A 97 mOhms 10.67 mm 10.16 mm 4 mm - 55 C + 155 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 100uH 20% SMD 1260 2.280In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1260 100 uH 400 uH 20 % 1.78 A 171 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Coupled Inductors 6.8uH 30% SMD 1280 AEC-Q200 1.457In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1280A 6.8 uH 27.2 uH 30 % 7.34 A 18.3 mOhms 12.5 mm 12.5 mm 8 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Coupled Inductors WE-MCRI 1090 15uH 20% 3.9A 87mOhm 452In Stock
Min.: 1
Mult.: 1
Reel: 300

WE-MCRI 15 uH 20 % 3.9 A 87 mOhms 11.5 mm 10 mm 9 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Signal Transformer Coupled Inductors Choke 17In Stock
Min.: 1
Mult.: 1

300 uH 1.2 mH 25 A/50 A 12 mOhms, 3 mOhms 98.3 mm 85.7 mm 85.7 mm
Bourns Coupled Inductors 330uH 20% SMD 1260 AEC-Q200 1.805In Stock
Min.: 1
Mult.: 1
Reel: 400

SRF1260A 330 uH 1.32 mH 20 % 610 mA 574 mOhms 12.5 mm 12.5 mm 6 mm - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel