Vishay Common Mode Chokes / Filters

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type
Vishay / Dale Common Mode Chokes / Filters 2.2Kohms 20% 5.353In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ICM-1206 PCB Mount SMD/SMT 2 Channel 2.2 kOhms 20 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes High Reliability Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 1.134In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 310 mA 500 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters 260 Ohms 20% 974In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 260 Ohms 20 % 300 mA 400 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 180 Ohms 20% 2.110In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 180 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-0805 160 20% ER E3 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ICM-0805 PCB Mount SMD/SMT 160 Ohms 20 % 350 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters ICM-0805 30 20% ER E3 1.613In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ICM-0805 PCB Mount SMD/SMT 30 Ohms 20 % 450 mA 200 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 18A 0.78k OHM 1.5kV THT 310In Stock
Min.: 1
Mult.: 1

ICMS2321-15 PCB Mount Through Hole 1 Channel 100 uH 780 Ohms 30 % 1.8 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 10A 2.24k OHM 1.5kV THT 287In Stock
Min.: 1
Mult.: 1

ICMS2321-16 PCB Mount Through Hole 1 Channel 280 uH 2.24 kOhms 30 % 7 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 7A 3.79k OHM 1.5kV THT 290In Stock
Min.: 1
Mult.: 1

ICMS2321-17 PCB Mount Through Hole 1 Channel 480 uH 3.79 kOhms 30 % 13.9 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 20A 0.54k OHM 1.5kV THT 228In Stock
Min.: 1
Mult.: 1

ICMS2321-14 PCB Mount Through Hole 1 Channel 700 uH 540 Ohms 30 % 1.3 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 12 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 18A 0.78k OHM 1.5kV SMD 49In Stock
Min.: 1
Mult.: 1

ICMS2321-11 PCB Mount SMD/SMT 1 Channel 100 uH 780 Ohms 30 % 2.1 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 10A 2.24k OHM 1.5kV SMD 192In Stock
Min.: 1
Mult.: 1

ICMS2321-12 PCB Mount SMD/SMT 1 Channel 280 uH 2.24 kOhms 30 % 7.4 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters CM CHOKE 7A 3.79k OHM 1.5kV SMD 199In Stock
Min.: 1
Mult.: 1

ICMS2321-13 PCB Mount SMD/SMT 1 Channel 480 uH 3.79 kOhms 30 % 15 mOhms - 40 C + 150 C 23.3 mm 21.7 mm 17 mm Tray Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 90 Ohms 20% 5.044In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 90 Ohms 20 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters 100ohms 50% 2020 4.022In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICM-2020 PCB Mount SMD/SMT 1 Channel 100 Ohms 50 % 8.5 A 6 mOhms - 40 C + 125 C 5.5 mm x 5.5 mm x 3.5 mm 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Chokes Surface Mount Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 1Kohms 50% 2020 2.663In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICM-2020 PCB Mount SMD/SMT 1 Channel 1 kOhms 50 % 3 A 20 mOhms - 40 C + 125 C 5.5 mm x 5.5 mm x 3.5 mm 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape Chokes Surface Mount Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 1.4Kohms 50% 2020 1.704In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICM-2020 PCB Mount SMD/SMT 1 Channel 1.4 kOhms 50 % 2.8 A 38 mOhms - 40 C + 125 C 5.5 mm x 5.5 mm x 3.5 mm 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape Chokes Surface Mount Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 300ohms 50% 2020 2.915In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICM-2020 PCB Mount SMD/SMT 1 Channel 300 Ohms 50 % 4.8 A 7.5 mOhms - 40 C + 125 C 5.5 mm x 5.5 mm x 3.5 mm 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape Chokes Surface Mount Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters 500ohms 50% 2020 7.174In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICM-2020 PCB Mount SMD/SMT 1 Channel 500 Ohms 50 % 4.5 A 10.5 mOhms - 40 C + 125 C 5.5 mm x 5.5 mm x 3.5 mm 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape Chokes Surface Mount Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters ICM-2020-A 500 50% ER E3 1.770In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICM2020-A PCB Mount SMD/SMT 1 Channel 500 Ohms 50 % 10.5 mOhms - 40 C + 125 C 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 700ohms 50% 2020 2.685In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ICM-2020 PCB Mount SMD/SMT 1 Channel 700 Ohms 50 % 3.8 A 13 mOhms - 40 C + 125 C 5.5 mm x 5.5 mm x 3.5 mm 5.5 mm 5.5 mm 3.5 mm Reel, Cut Tape Chokes Surface Mount Common Mode Choke
Vishay / Dale Common Mode Chokes / Filters ICM-6050 700 30% ER E3 1.060In Stock
Min.: 1
Mult.: 1
Reel: 500

ICM6050 PCB Mount SMD/SMT 1 Channel 700 Ohms 25 % 5 mOhms - 40 C + 125 C 6050 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 250mA 2LN 1.1kOhm 10MHz 3.871In Stock
Min.: 1
Mult.: 1
Reel: 2.000

IFLN-1210BE PCB Mount SMD/SMT 1 Channel 22 uH 1.1 kOhms - 30 %, + 50 % 500 mOhms - 55 C + 150 C SMD-4 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Vishay / Dale Common Mode Chokes / Filters 600 Ohms 20% 3.317In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount SMD/SMT 600 Ohms 20 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Vishay / Dale Common Mode Chokes / Filters ICM-0603 120 25% ER E3 2.988In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ICM0603 PCB Mount SMD/SMT 1 Channel 120 Ohms 25 % 175 mOhms - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.25 mm Reel, Cut Tape, MouseReel Common Mode Chokes