Power Inductors - SMD

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Eaton Electronics Power Inductors - SMD 1000uH 0.7A 1.69ohms 4.038In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 1 mH 20 % 570 mA 1.69 Ohms 700 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 2.43A 0.376ohms 7.608In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 220 uH 20 % 1.29 A 376 mOhms 2.43 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 0.33uH 14.4A 0.0073ohms 4.840In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 330 nH 20 % 6.21 A 7.3 mOhms 14.4 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 220uH 0.53A 1.05ohms 3.880In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 220 uH 20 % 520 mA 1.05 Ohms 530 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 2.48A 0.0637ohms 4.496In Stock
Min.: 1
Mult.: 1
Reel: 1.100

Shielded 15 uH 20 % 2.11 A 63.7 mOhms 2.48 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 7.2A 0.0189ohms 4.192In Stock
5.400Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 600

Shielded 10 uH 20 % 7.17 A 18.9 mOhms 7.17 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 5.7A 0.0298ohms 3.887In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 15 uH 20 % 4.27 A 29.8 mOhms 5.69 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 3.8A 0.0505ohms 9.573In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 33 uH 20 % 3.28 A 50.5 mOhms 3.84 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 3.2A 0.074ohms 5.125In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 47 uH 20 % 2.71 A 74 mOhms 1.02 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 68uH 2.7A 0.101ohms 3.630In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 68 uH 20 % 2.22 A 101 mOhms 2.7 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 11.2A 0.0172ohms 7.800In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 10 uH 20 % 6.04 A 17.2 mOhms 11.2 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 3.64A 0.163ohms 12.843In Stock
2.500Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 350

Shielded 100 uH 20 % 1.96 A 163 mOhms 3.64 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 22uH 7.57A 0.0391ohms 6.772In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 22 uH 20 % 4 A 39.1 mOhms 7.57 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 33uH 6.22A 0.06ohms 8.912In Stock
10.350Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 350

Shielded 33 uH 20 % 3.23 A 60 mOhms 6.22 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 47uH 5.28A 0.0719ohms 4.397In Stock
5.250Expected 7/13/2026
Min.: 1
Mult.: 1
Reel: 350

Shielded 47 uH 20 % 2.95 A 71.9 mOhms 5.28 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 16.5A 0.0092ohms 7.207In Stock
Min.: 1
Mult.: 1
Reel: 350

Shielded 4.7 uH 20 % 8.25 A 9.17 mOhms 16.5 A - 40 C + 125 C Standard 12.5 mm 12.5 mm 8 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 2.47A 0.0656ohms 9.813In Stock
1.220Expected 4/1/2026
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 10 uH 20 % 2.08 A 65.6 mOhms 2.47 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1000uH 0.25A 4.34ohms 6.042In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 1 mH 20 % 260 mA 4.34 Ohms 250 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 15uH 2.05A 0.0844ohms 5.502In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 15 uH 20 % 1.83 A 84.4 mOhms 2.05 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 4.7uH 4.37A 0.0254ohms 6.570In Stock
Min.: 1
Mult.: 1
Reel: 1.100

Shielded 4.7 uH 20 % 3.34 A 25.4 mOhms 4.37 A - 40 C + 125 C Standard 7.6 mm 7.6 mm 4.35 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 680uH 0.31A 3.47ohms 453In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 680 uH 20 % 290 mA 3.47 Ohms 310 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 0.89A 0.384ohms 1.736In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 82 uH 20 % 860 mA 384 mOhms 890 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 820uH 0.28A 3.93ohms 1.055In Stock
Min.: 1
Mult.: 1
Reel: 1.350

Shielded 820 uH 20 % 270 mA 3.93 Ohms 280 mA - 40 C + 125 C Standard 7.6 mm 7.6 mm 3.55 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 2.2A 0.17ohms 858In Stock
1.800Expected 6/22/2026
Min.: 1
Mult.: 1
Reel: 600

Shielded 100 uH 20 % 1.78 A 170 mOhms 790 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 120 000uH 0.069A 150ohms 1.581In Stock
Min.: 1
Mult.: 1
Reel: 600

Shielded 120 mH 20 % 60 mA 150 Ohms 69 mA - 40 C + 125 C Standard 12.5 mm 12.5 mm 6 mm Ferrite DR Reel, Cut Tape, MouseReel