810-VLS6045EX-3R3N Power Inductors - SMD

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 3.3uH 0.023ohms 6.5A 9.604In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 3.3 uH 30 % 4.95 A 23 mOhms 6.5 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 30% 0.027ohm 6x6.3x4.5mm AEC-Q200 1.824In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 3.3 uH 30 % 4.95 A 23 mOhms 6.5 A - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H 593In Stock
Min.: 1
Mult.: 1
Reel: 1.500

High Power Inductor Shielded 3.3 uH 30 % 6.5 A 30 mOhms 6.5 A - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel