TDK VLS-EX-D Series Power Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 4.7uH 20% 100kHz 0.040ohm 3.3A AEC-Q200 31.934In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 4.7 uH 20 % 40 mOhms 3.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 20% 100kHz 0.27Ohm 1.1A AEC-Q200 5.983In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 33 uH 20 % 1.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3uH 30% 100kHz 0.026Ohm 4.2A AEC-Q200 3.830In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 3 uH 30 % 4.7 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 100kHz 0.012Ohm 6.5A AEC-Q200 2.732In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 1 uH 20 % 7.3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 100kHz 0.080Ohm 2.1A AEC-Q200 2.931In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 10 uH 20 % 2.4 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 100kHz 0.12Ohm 1.6A AEC-Q200 1.890In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 15 uH 20 % 1.8 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 150uH 20% 100kHz 1.16Ohm 540mA AEC-Q200 2.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 150 uH 20 % 610 mA - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 30% 100kHz 0.014Ohm 5.4A AEC-Q200 1.220In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 1.5 uH 30 % 6.1 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 2.4uH 30% 100kHz 0.021Ohm 4.4A AEC-Q200 926In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 2.4 uH 30 % 4.9 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 20% 100kHz 0.35Ohm 990mA AEC-Q200 1.493In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 47 uH 20 % 1.1 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 20% 100kHz 0.55Ohm 820mA AEC-Q200 2.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 68 uH 20 % 920 mA - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 100kHz 0.056Ohm 2.7A AEC-Q200 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 6.8 uH 20 % 3 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 100kHz 0.18Ohm 1.5A AEC-Q200
9.994Expected 3/11/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 22 uH 20 % 1.7 A - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 20% 100kHz 0.80Ohm 650mA AEC-Q200
2.000Expected 7/20/2026
Min.: 1
Mult.: 1
Reel: 2.000

High Power Inductor Shielded 100 uH 20 % 730 mA - 40 C + 150 C Standard 5.3 mm 5 mm 3 mm Ferrite AEC-Q200 VLS-EX-D Reel, Cut Tape, MouseReel