VLS5030EX-150M-D

TDK
810-VLS5030EX-150M-D
VLS5030EX-150M-D

Mfr.:

Description:
Power Inductors - SMD 15uH 20% 100kHz 0.12Ohm 1.6A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 659

Stock:
659 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,411 € 4,11 €
0,359 € 8,98 €
0,338 € 33,80 €
0,295 € 73,75 €
0,275 € 275,00 €
Full Reel (Order in multiples of 2000)
0,261 € 522,00 €
0,237 € 948,00 €
0,228 € 2.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
15 uH
20 %
1.8 A
- 40 C
+ 150 C
Standard
5.3 mm
5 mm
3 mm
Ferrite
AEC-Q200
VLS-EX-D
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: VLS5030EX-150M-D -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99