TDK SPM6545VC-D Series Power Inductors - SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Inductance Tolerance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
TDK Power Inductors - SMD IND,47uH, 4.2A,208mohm, -55-155C 1.987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uH 20 % 3.1 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,10uH, 9.0A,49.2mohm, -55-155C 1.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

6.8 uH 20 % 7.5 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,10uH, 9.0A,49.2mohm, -55-155C
2.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

10 uH 20 % 6.6 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,15uH, 5.4A,66.9mohm, -55-155C
2.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

15 uH 20 % 4 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.0uH, 21.6A,5.5mohm, -55-155C
1.990Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

1 uH 20 % 15.1 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH, 19.4A,7.2mohm, -55-155C
1.990Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

1.5 uH 20 % 14.2 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,22uH, 5.0A,91.7mohm, -55-155C
2.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

22 uH 20 % 3.7 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,2.2uH, 16.9A,9.4mohm, -55-155C
2.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

2.2 uH 20 % 11.8 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,33uH, 4.3A,126.3mohm, -55-155C
2.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

33 uH 20 % 3.2 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,3.3uH,14.8A,13.8mohm, -55-155C
2.000Expected 5/26/2026
Min.: 1
Mult.: 1
Reel: 1.000

3.3 uH 20 % 10 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,4.7uH,14.5A,20.4mohm,-55-155C
2.000Expected 2/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

4.7 uH 20 % 10.6 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,68uH,3.4A,306.3mohm, -55-155C
1.960Expected 3/1/2026
Min.: 1
Mult.: 1
Reel: 1.000

68 uH 20 % 2.5 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel