SPM6545VC-2R2M-D

TDK
810-SPM6545VC-2R2M-D
SPM6545VC-2R2M-D

Mfr.:

Description:
Power Inductors - SMD IND,2.2uH, 16.9A,9.4mohm, -55-155C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 6/17/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
1,06 € 10,60 €
0,963 € 24,08 €
0,753 € 75,30 €
0,695 € 173,75 €
0,656 € 328,00 €
Full Reel (Order in multiples of 1000)
0,598 € 598,00 €
0,579 € 1.158,00 €
0,56 € 2.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
2.2 uH
20 %
11.8 A
- 55 C
+ 155 C
Standard
7 mm
6.5 mm
4.5 mm
Metal
SPM6545VC-D
Reel
Cut Tape
MouseReel
Brand: TDK
Core Type: Wound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99