TDK NLCV-PF Series RF Inductors - SMD

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF 6.818In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 10 uH 10 % 210 mA 1.69 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-1R0M-EF 2.382In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 1 uH 20 % 475 mA 340 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-2R2M-EF 730In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 2.2 uH 20 % 390 mA 500 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-330K-EF 1.292In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 33 uH 10 % 120 mA 4.2 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-3R3M-EF 2.000Stock Available
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 3.3 uH 20 % 340 mA 650 mOhms - 40 C + 105 C 20 55 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-150K-EF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 15 uH 10 % 175 mA 2.2 Ohms - 40 C + 105 C 30 21 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-1R5M-EF Non-Stocked Lead-Time 10 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Wirewound 1008 (2520 metric) 1.5 uH 20 % 435 mA 420 mOhms - 40 C + 105 C 20 Standard 2.5 mm 2 mm 1.8 mm NLCV-PF Reel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-220K-EF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 22 uH 10 % 160 mA 2.8 Ohms - 40 C + 105 C 30 Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-4R7M-EF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) Unshielded 4.7 uH 20 % 285 mA 800 mOhms - 40 C + 105 C 20 43 MHz Standard 2.5 mm 2 mm 1.8 mm Ferrite NLCV-PF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-6R8M-EF Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

Wirewound 1008 (2520 metric) 6.8 uH 20 % 275 mA 1 Ohms - 40 C + 105 C 20 39 MHz Standard 2.5 mm 2 mm 1.8 mm NLCV-PF Reel, Cut Tape, MouseReel