NLCV25T-100K-PF

TDK
810-NLCV25T-100K
NLCV25T-100K-PF

Mfr.:

Description:
RF Inductors - SMD SUGGESTED ALTERNATE NLCV25T-100K-EF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.818

Stock:
6.818 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,123 € 1,23 €
0,101 € 10,10 €
0,091 € 22,75 €
0,077 € 77,00 €
Full Reel (Order in multiples of 2000)
0,074 € 148,00 €
0,072 € 288,00 €
0,067 € 670,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
REACH - SVHC:
Wirewound
1008 (2520 metric)
Unshielded
10 uH
10 %
210 mA
1.69 Ohms
- 40 C
+ 105 C
30
Standard
2.5 mm
2 mm
1.8 mm
Ferrite
NLCV-PF
Reel
Cut Tape
MouseReel
Application: Decoupling
Brand: TDK
Case Code - in: 1008
Case Code - mm: 2520
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Part # Aliases: NLCV25T-100K-PF -
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Signal Inductors

TDK Signal Inductors are manufactured using state-of-the-art multilayer processing and wire-winding technologies. Its wire-winding technology uses a highly-effective closed magnetic circuit with ferrite particles of high permeability, to enable lower Rdc values and reduced energy consumption. TDK Signal Inductors are designed for use in a wide variety of applications, ranging from mobile devices and consumer electronics to various types of automotive equipment and systems.

NLCV Wound Ferrite Inductors

TDK NLCV Wound Ferrite Inductors are resin mold-type wound inductors for decoupling circuits. These devices have an operating temperature range of -40°C to +105°C. Applications for TDK NLCV Wound Ferrite Inductors include smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices for communications infrastructure.

Inductors for Decoupling Circuits

TDK Inductors for Decoupling Circuits include several product families that serve different types of applications. Among these application types are engine control models, automotive (including advanced driver assistance), smart meters, AV equipment, xDSL, vehicle accessories, and industrial electronic devices. Select models within this family of inductors provide high reliability in harsh conditions, withstanding temperatures up to 150°C. The TDK inductors feature unique construction options, including soft termination technology, resin molds, and more. TDK Inductors for Decoupling Circuits are available in several package sizes, with various levels of resistance and rated currents.