Sumida CDMCC/DS Series Power Inductors - SMD

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 1.5uH 20% 46mOhms Metal Composite 5.970In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 1.5 uH 20 % 6.5 A 46 mOhms 6.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 12.1mOhms Metal Composite 11.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1.5 uH 20 % 10.2 A 12.1 mOhms 15.2 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 6.8uH 20% 90mOhms Metal Composite 11.216In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 6.8 uH 20 % 3.3 A 90 mOhms 4.5 A - 55 C + 125 C Standard 5.2 mm 5.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 15uH 20% 45mOhms Metal Composite 3.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 15 uH 20 % 6.3 A 45 mOhms 7.2 A - 55 C + 125 C Standard 11.5 mm 10.3 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.3uH 20% 87mOhms Metal Composite 9.788In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 3.3 uH 20 % 6.5 A 87 mOhms 4.7 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.47uH 20% 5.1mOhms Metal Composite 13.551In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 470 nH 20 % 17.5 A 5.1 mOhms 24.5 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 47uH 20% SMD Power Inductor 2.172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 47 uH 20 % 4.5 A 97.2 mOhms 6.3 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.68uH 20% 18mOhms Metal Composite 5.185In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 680 nH 20 % 6.5 A 18 mOhms 9.6 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 11.353In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 2.2 uH 20 % 12 A 10.8 mOhms 9.4 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 2.2uH 20% 7mOhms Metal Composite 11.672In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 2.2 uH 20 % 15 A 7 mOhms 21 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 20% 115mOhms Metal Composite 4.143In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 15 uH 20 % 3.3 A 115 mOhms 4.3 A - 55 C + 125 C Standard 7 mm 6.6 mm 3 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel


Sumida Power Inductors - SMD 0.36uH 20% 1.2mOhms Metal Composite 6.028In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 360 nH 20 % 32 A 1.2 mOhms 52 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.5uH 20% 19.2mOhms Metal Composite 1.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1.5 uH 20 % 8.7 A 19.2 mOhms 15 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 0.3uH 20% 1.1mOhms Metal Composite 1.490In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 300 nH 20 % 35 A 1.1 mOhms 52 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.2uH 20% 35mOhms Metal Composite 3.449In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Inductor Shielded 2.2 uH 20 % 5.2 A 35 mOhms 7.1 A - 55 C + 125 C Standard 5.4 mm 5.2 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1uH 20% 9.6mOhms Metal Composite 3.379In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 1 uH 20 % 12.6 A 9.6 mOhms 16.2 A - 55 C + 125 C Standard 7 mm 2.4 mm 2.4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 0.47uH 20% 1.7mOhms Metal Composite 2.510In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 470 nH 20 % 28 A 1.7 mOhms 51 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.8uH 20% SMD Power Inductor 509In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 13.45 mm x 12.6 mm x 4.8 mm Shielded 6.8 uH 20 % 11 A 18 mOhms 17 A - 55 C + 125 C Standard 13.45 mm 12.6 mm 4.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.7uH 20% 195mOhms Metal Composite 930In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor Shielded 4.7 uH 20 % 1.8 A 195 mOhms 3.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 1.2 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% 282mOhms Metal Composite 3.706In Stock
Min.: 1
Mult.: 1
Reel: 6.000

10 uH Standard CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 10uH 20% SMD Power Inductor 834In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor 7 mm x 6.6 mm x 1.6 mm Shielded 10 uH 20 % 2.3 A 165 mOhms 3.4 A - 55 C + 125 C Standard 7 mm 6.6 mm 1.6 mm CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 615In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 6.8 uH 20 % 6 A 43 mOhms 6.3 A - 55 C + 125 C Standard 8.1 mm 7.8 mm 2.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 8.2uH 20% 27mOhms Metal Composite 3.209In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Shielded 8.2 uH 20 % 8.3 A 27 mOhms 12 A - 55 C + 125 C Standard 11.5 mm 10 mm 4 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 6.8uH 20% 110mOhms Metal Composite 75In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Power Inductor Shielded 6.8 uH 20 % 3 A 110 mOhms 5 A - 55 C + 125 C Standard 7 mm 6.6 mm 1.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 0.15uH 20% SMD Power Inductor 3.389In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Power Inductor 4.4 mm x 4.2 mm x 0.8 mm Shielded 150 nH 20 % 13 A 6.3 mOhms 13.1 A - 55 C + 125 C Standard 4.4 mm 4.2 mm 0.8 mm Metal CDMCC/DS Reel, Cut Tape, MouseReel