Sumida CDEP134 Series Power Inductors - SMD

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 10uh 2.5A 5.895In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor Shielded 10 uH 25 % 2.5 A 53.8 mOhms 2.4 A - 40 C + 105 C Standard 7.3 mm 7.3 mm 3 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.6uH 15A 9.980In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.6 uH 20 % 15 A 3.7 mOhms 16 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 1.2uH 15A 407In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.2 uH 20 % 15 A 3.7 mOhms 21 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD .9uH 17A 402In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 900 nH 20 % 17 A 2.5 mOhms 21.6 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel

Sumida Power Inductors - SMD 4.8uH 7A 504In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 4.8 uH 20 % 11 A 12 mOhms 11 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 8uH 6.5A 542In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 8 uH 20 % 6.5 A 18.4 mOhms 7.2 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 4.8uH 7A 549In Stock
1.000Expected 5/8/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 4.8 uH 20 % 7.5 A 12 mOhms 9.3 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 3.6uH 7.5A 200In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 3.6 uH 20 % 7.5 A 10.8 mOhms 12.5 A - 40 C + 125 C Standard 13.5 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.5uH 10.5A
499Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 2.5 uH 20 % 10.5 A 6.6 mOhms 12.8 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6.4uH 7A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 6.4 uH 20 % 7 A 16.3 mOhms 8 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD .66uH 17A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 600 nH 30 % 17 A 2.5 mOhms 29 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 2.7uH 12A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 2.7 uH 20 % 14.7 A 6.6 mOhms Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 6uH 6.5A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 6 uH 20 % 9.6 A 12 mOhms Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida CDEP134NP-0R4NC
Sumida Power Inductors - SMD .4uH 18.5A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 400 nH 30 % 32 A 1.6 Ohms Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida CDEP134NP-1R8MC-H
Sumida Power Inductors - SMD 1.8uH 10.5A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 1.8 uH 20 % 17.6 A 3.7 mOhms Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida CDEP134NP-3R6MC
Sumida Power Inductors - SMD 3.6uH 8A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 3.6 uH 20 % 8 A 10.8 mOhms 10.9 A - 40 C + 125 C Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida CDEP134NP-0R3NC-H
Sumida Power Inductors - SMD .3uH 18.5A Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

Power Inductor Shielded 300 nH 30 % 35 A 1.6 Ohms Standard 13.9 mm 9.6 mm 4.9 mm Ferrite CDEP134 Reel, Cut Tape, MouseReel
Sumida CDEP134NP-6R0MC-HT
Sumida Power Inductors - SMD SMD High Current Inductor Non-Stocked
Min.: 1
Mult.: 1
Power Inductor Shielded Standard Ferrite CDEP134