Murata LQH2HPH_GR Series Power Inductors - SMD

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Murata Electronics Power Inductors - SMD 7.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 22 uH 20 % 430 mA 1.36 Ohms - 40 C + 125 C 15 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 8.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 10 uH 20 % 710 mA 560 mOhms - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 1.5 uH 20 % 1.85 A 87 mOhms - 40 C + 125 C 90 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 8.905In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 4.7 uH 20 % 1 A 300 mOhms - 40 C + 125 C 50 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 8.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 6.8 uH 20 % 860 mA 395 mOhms - 40 C + 125 C 40 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 8.548In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 470 nH 20 % 2.52 A 45 mOhms - 40 C + 125 C 120 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 680 nH 20 % 2.33 A 55 mOhms - 40 C + 125 C 110 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 15 uH 20 % 560 mA 925 mOhms - 40 C + 125 C 20 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 7.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 1 uH 20 % 2.1 A 68 mOhms - 40 C + 125 C 100 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 2.2 uH 20 % 1.47 A 134 mOhms - 40 C + 125 C 80 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape
Murata Electronics Power Inductors - SMD 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Chip Inductor 2.5 mm x 2 mm x 0.9 mm 3.3 uH 20 % 1.1 A 225 mOhms - 40 C + 125 C 70 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HPH_GR Reel, Cut Tape