Sumida Power Inductors - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging
Sumida Power Inductors - SMD 47uH 0.33A 10% SMD PWR INDUCTOR 9.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 47 uH 10 % 330 mA 970 mOhms - 40 C + 100 C Standard 4.1 mm 3.8 mm 3 mm Ferrite CR32 Reel, Cut Tape, MouseReel
Sumida Power Inductors - SMD 15uH 0.635A 10% SMD PWR INDUCTOR 10.066In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Power Inductor Unshielded 15 uH 10 % 635 mA 310 mOhms - 40 C + 100 C Standard 4.1 mm 3.8 mm 3 mm Ferrite CR32 Reel, Cut Tape, MouseReel