AEC-Q200 Standard Clock Oscillators

Results: 10.256
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 502In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 2.0 x 1.6 x 0.8mm 59In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 IQXO-540 AUTO Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 462In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 24.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 294In Stock
Min.: 1
Mult.: 1

Standard Oscillators 24 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 40.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 304In Stock
Min.: 1
Mult.: 1

Standard Oscillators 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 50.0MHz AEC-Q200 3.2 x 2.5 x 1.2mm 392In Stock
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CFPS-39 AUTO Cut Tape
IQD Standard Clock Oscillators 16.0MHz AEC-Q200 2.5 x 2.0 x 0.95mm 137In Stock
Min.: 1
Mult.: 1

Standard Oscillators 16 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 CFPS-56 AUTO Cut Tape
Diodes Incorporated Standard Clock Oscillators 3.3V CMOS XO 50.000000MHz, 25ppm 1.339In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 50 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 1.4 mm (0.055 in) AEC-Q200 HX70 Reel, Cut Tape
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 40.0000MHz, +3.3V, Stab +/-50ppm, -40C/+125C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2.102In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CA32 Reel, Cut Tape
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 1.919In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C AEC-Q200 RoHS 1.430In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 100 MHz 25 PPM 15 pF 1.7 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 ECS-3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 1.006In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520MVQ Reel, Cut Tape, MouseReel

CTS Electronic Components Standard Clock Oscillators 2.5mmx2.0mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 25.0000MHz, +1.8V, Stab 30ppm, -40 C/+105 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 CA25 Reel, Cut Tape
ECS Standard Clock Oscillators 24MHz, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - +125C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 1.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 24 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 ECS-2016MVQ Reel, Cut Tape
ECS Standard Clock Oscillators 25MHz, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - +125C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 2.037In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 ECS-2016MVQ Reel, Cut Tape
ECS Standard Clock Oscillators XO ,25MHz,Enable/Disable,CMOS, Multi-Volt,1.7 V - 3.6 V,+/-25ppm,-40C - 85C,7mA,Surface Mount,4-SMD, No Lead,(2.0mm x 1.60mm),(0.85mm) ,AECQ 3.126In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) AEC-Q200 2016MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 100.000MHZ CMOS SMD ECS-3225MVQ XO Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 20 mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 4.352In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XO 25.000MHZ CMOS SMD ECS-3225MVQ XO 24MHz Enable/Disable CMOS 1.7 V - 3.6 V +/-25ppm -40C - 85C 4mA Surface Mount 4-SMD, No Lead 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (1.2mm),AECQ 3.324In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q200 3225MVQ Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z10.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 10 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX MC2016Z12.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 723In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 12 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX MC2016Z80.0000C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 80 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2016Z Reel, Cut Tape
KYOCERA AVX MC2520Z4.09600C19XSH
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 769In Stock
2.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 30 PPM 1.7 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) AEC-Q200 MC2520Z Reel, Cut Tape
ECS Standard Clock Oscillators 32.768kHz HCMOS AEC-Q200 1.62-3.63V 7.442In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 100 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 ECS-327AT Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3V 30ppm -40+105C AEC-Q200 202In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 2.5 mm x 2 mm 25 MHz 30 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AEC-Q200 EBRA43 Reel, Cut Tape, MouseReel
CTS Electronic Components CA32C12503HMR
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 125.0000MHz, +1.8V, Stab 50ppm, -40 C/+125 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q200 CA32 Reel, Cut Tape