ECS-2012MV-327KE-TR

ECS
520-ECS2012MV327KETR
ECS-2012MV-327KE-TR

Mfr.:

Description:
Standard Clock Oscillators 32.768 KHz Low Current SMD OSCILLATOR +/-20 ppm a. +25C 2.0 x 1.2 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.530

Stock:
7.530 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,94 € 19,40 €
1,76 € 44,00 €
1,64 € 164,00 €
1,56 € 390,00 €
1,51 € 755,00 €
1,46 € 1.460,00 €
1,45 € 2.900,00 €
Full Reel (Order in multiples of 4000)
1,31 € 5.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.2 mm
32.768 kHz
10 PPM
15 pF
1.425 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
ECS-2012MV-327KE
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 1.5 uA
Operating Supply Voltage: 5.5 V
Factory Pack Quantity: 4000
Subcategory: Oscillators
Tradename: MultiVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600010
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

ECS-327KE SMD Clock Oscillator

ECS ECS-327KE SMD Clock Oscillator offers a 32.7KHz frequency rating, a 1.5V to 5.5V voltage range, and a 2012 package size. This low-power CMOS subminiature SMD oscillator features a 1.5µA input current rating, 15pF output load, and 1s startup time. ECS ECS-327KE SMD Clock Oscillator is ideal for high-density, low-power applications and has an operating temperature range of -40°C to +85°C.