SiTime MEMS Oscillators

Results: 7.601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series

SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 200MHz, OE, LVDS, 1k pcs T&R 8 mm 225In Stock
Min.: 1
Mult.: 1
Reel: 1.000

200 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 50MHz, OE, 1k pcs T&R 8 mm 780In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 644.53125MHz 3.3V 25ppm -20C +70C 1In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 644.53125 MHz 25 PPM 2 pF 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9367
SiTime MEMS Oscillators 12.288MHz 3.3V 25ppm -40C +85C 135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 mm x 3.2 mm 12.288 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SIT9121AC-2C1-33E100.000000X
SiTime MEMS Oscillators -20 to 70C, 5032, 20ppm, 3.3V, 100MHz, OE, LVDS, 250 pcs T&R 12/16 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

SiTime SIT9121AI-2BF-33E128.000000x
SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 128MHz, OE, LVDS, 250 pcs T&R 12/16 mm 250In Stock
Min.: 250
Mult.: 250
Reel: 250

SIT9121
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C
3.000Expected 4/7/2026
Min.: 1
Mult.: 1
Reel: 3.000

1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C SiT1532
SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 25MHz, OE, T&R
997Expected 6/17/2026
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 100MHz, OE, LVDS, 3k pcs T&R 8 mm
2.948Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 3.000

3.2 mm x 2.5 mm 100 MHz 10 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 50MHz, OE, 250 pcs T&R 8 mm
250Expected 3/19/2026
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 1.8V, 33.33333MHz, OE, 1k pcs T&R 8 mm
1.000Expected 3/13/2026
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 20 C + 70 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm
1.500On Order
Min.: 1
Mult.: 1
Reel: 250

100 MHz 50 PPM 1.62 V 1.98 V LVCMOS, HCMOS 4.1 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 8MHz, ST, 250 pcs T&R 8 mm
192Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 250

8 MHz 25 PPM 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 20.0MHz -40C +85C 2.5-3.3V 50ppm
245Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 20 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B
SiTime MEMS Oscillators 2.048MHz 1.8Volt -40 to +85 100ppm
975Expected 5/14/2026
Min.: 1
Mult.: 1
Reel: 1.000

1.5 mm x 0.8 mm 2.048 MHz 100 PPM 15 pF 1.62 V 1.98 V LVCMOS 160 uA - 40 C + 85 C SiT8021
SiTime MEMS Oscillators 40MHz 3.3V 20ppm -40C +85C
249Expected 3/10/2026
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 33 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 1.8V, 25MHz, ST, 250 pcs T&R 12/16 mm
250Expected 5/5/2026
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 25 MHz 10 PPM 1.71 V 1.89 V LVCMOS, LVTTL 29 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, ST, 250 pcs T&R 12/16 mm
178Expected 5/28/2026
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL 31 mA - 40 C + 85 C SiT8208
SiTime MEMS Oscillators 200MHz 3.3Volt 50ppm -40C +85C
50Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C SiT9121

SiTime MEMS Oscillators 16MHz 3.3V 20ppm -40C +125C MEMS
229Expected 4/30/2026
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 125 C SIT8918A

SiTime MEMS Oscillators
148Expected 3/23/2026
Min.: 1
Mult.: 1

96 MHz 25 PPM 2.25 V 2.75 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 SiT8008B
SiTime SiT1602BC-33-33E-40.000000X
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 40MHz, OE, 250 pcs T&R 12/16 mm
42Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 20 C + 70 C SiT1602B
SiTime SiT1602BI-22-18E-25.000000E
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 1k pcs T&R 8 mm
1.458On Order
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B
SiTime SIT8918BE-23-33E-25.000000G
SiTime MEMS Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 25MHz, OE, 250 pcs T&R 8 mm
208Expected 3/3/2026
Min.: 1
Mult.: 1
Reel: 250

SIT8918B
SiTime SIT1534AI-H4-DCC-00.032G
SiTime MEMS Oscillators -40 to 85C, 2012, 100ppm, 0.000032MHz, DC-C, R2R LVCMOS, R2R LVCMOS, 250 pcs T&R 8 mm
500Expected 2/27/2026
Min.: 18.000
Mult.: 250
Reel: 250

SiT1534