SiT8208AI-2F-33E-25.000000Y

SiTime
788-8208AI2F33E25Y
SiT8208AI-2F-33E-25.000000Y

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 25MHz, OE, T&R

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,33 € 5,33 €
4,60 € 46,00 €
4,15 € 207,50 €
3,97 € 397,00 €
3,78 € 945,00 €
3,59 € 1.795,00 €
Full Reel (Order in multiples of 1000)
3,31 € 3.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
3.2 mm x 2.5 mm
25 MHz
10 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
31 mA
- 40 C
+ 85 C
SiT8208
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 3.2 mm (0.126 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391010
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99