Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals Xtal 2016 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 100 Ohms 38In Stock
2.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape
ABRACON Crystals Xtal 2016 4-SMD 30MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 80 Ohms 872In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape
ABRACON Crystals Xtal 2016 4-SMD 40MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 60 Ohms 2.161In Stock
3.000Expected 5/1/2026
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.59 mm ABM11 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 13.56MHz Tol 10ppm Stab 20ppm -40 C 85 C 12pF 120 Ohms 1.267In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 14.7456MHz Tol 10ppm Stab 20ppm -40 C 85 C 18pF 120 Ohms 3.564In Stock
Min.: 1
Mult.: 1
Reel: 1.000

14.7456 MHz 18 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 16MHz Tol 10ppm Stab 10ppm -20 C 70 C 9pF 70 Ohms 920In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 20MHz Tol 10ppm Stab 20ppm -40 C 85 C 12pF 50 Ohms 2.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 22.5792MHz Tol 20ppm Stab 30ppm -40 C 85 C 18pF 50 Ohms 574In Stock
1.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 1.000

22.5792 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 2.398In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 24MHz Tol 10ppm Stab 10ppm -20 C 70 C 12pF 50 Ohms 43In Stock
5.000Expected 4/22/2026
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 1.197In Stock
3.000Expected 3/24/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals 25.0 MHZ 12PF 224In Stock
2.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 25MHz Tol 10ppm Stab 20ppm -40 C 85 C 20pF 50 Ohms 95In Stock
2.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 26MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 705In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 26MHz Tol 10ppm Stab 15ppm -40 C 85 C 10pF 50 Ohms 4.559In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 27MHz Tol 10ppm Stab 20ppm -40 C 85 C 12pF 50 Ohms 1.868In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 50 Ohms 1.544In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 27.12MHz Tol 10ppm Stab 20ppm -40 C 85 C 12pF 50 Ohms 922In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 12 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 30MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 40 Ohms 1.771In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 10pF 40 Ohms 1.855In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C 85 C 10pF 40 Ohms 746In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 12pF 40 Ohms 3.237In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 20pF 40 Ohms 714In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 10ppm -20 C 70 C 9pF 40 Ohms 929In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 9 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape
ABRACON Crystals Xtal 3225 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C 85 C 9pF 40 Ohms 1.636In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8 Reel, Cut Tape, MouseReel