ABM8-16.000MHZ-9-B1U-T

ABRACON
815-M816000MHZ9B1UT
ABM8-16.000MHZ-9-B1U-T

Mfr.:

Description:
Crystals Xtal 3225 4-SMD 16MHz Tol 10ppm Stab 10ppm -20 C 70 C 9pF 70 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.404
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,182 € 1,82 €
0,173 € 4,33 €
0,16 € 16,00 €
Full Reel (Order in multiples of 1000)
0,145 € 145,00 €
0,138 € 276,00 €

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
9 pF
10 PPM
10 PPM
3.2 mm x 2.5 mm
- 20 C
+ 70 C
SMD/SMT
70 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
ABM8
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ultra Miniature Ceramic Crystal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.