ECX-33AQ Series Crystals

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.953In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/50 ppm -40 - +85C AEC-Q200 RoHS 2.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 8 pF 20 PPM - 40 C + 85 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-20/150 ppm -40 - +150C AEC-Q200 RoHS 2.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 8 pF 20 PPM 150 PPM - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.553In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 100 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 8 pF ECX-33AQ 3225 2 Pad +/-50/150 ppm -40 - +150C AEC-Q200 RoHS 2.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 50 PPM 150 PPM - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.95 mm ECX-33AQ Reel, Cut Tape, MouseReel