AEC-Q200 Common Mode Filter Chokes

Results: 748
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1000 V 0.4mH 31A ESR=1mOhms AEC-Q200 172In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 400 uH 31 A 1 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=39.9mOhms AEC-Q200 141In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 21.2 mH 5 A 39.9 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.22mH 35A ESR=0.65mOhms AEC-Q200 202In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 220 uH 35 A 650 uOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 214In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 21.2 mH 5 A 40.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 141.015In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
Pulse Electronics Common Mode Chokes / Filters MDL DUAL XFMR-CMC AEC-Q200 3.917In Stock
Min.: 1
Mult.: 1
Reel: 300

2 Channel BMS SMD/SMT 450 uH 450 mOhms, 850 mOhms - 40 C + 125 C SMT-12 14.81 mm 11.68 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Signal Transformers
Laird Technologies Common Mode Chokes / Filters 0.22ohm 120MHz 0.37A 9.450In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 120 Ohms 25 % 370 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 1000 V 3.2mH 12A ESR=6.43mOhms AEC-Q200 91In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.2 mH 12 A 6.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 108In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.6mH 12A ESR=4.19mOhms AEC-Q200 208In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 600 uH 12 A 4.19 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.04mOhms AEC-Q200 126In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.04 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.5mH 8A ESR=8.7mOhms AEC-Q200 207In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.5 mH 8 A 8.7 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CNSA 0805 0.131uH12Ohms 370mA AEC-Q200 2.172In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel WE-CNSA SMD/SMT 131 nH 90 Ohms 370 mA 300 mOhms - 40 C + 125 C 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape Common Mode Line Filters SMT Common Mode Line Filter
Laird Technologies Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 5.756In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
KEMET Common Mode Chokes / Filters 1000 V 11.8mH 7A ESR=20.83mOhms AEC-Q200 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 11.8 mH 7 A 20.83 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.7mH 25A ESR=1.68mOhms AEC-Q200 81In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 700 uH 25 A 1.68 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.4mH 27A ESR=1.19mOhms AEC-Q200 89In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 400 uH 27 A 1.19 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 20VDC 67ohm 25% 320mA POWRTRN AEC-Q200 3.469In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel DLW21_H SMD/SMT 67 Ohms 25 % 320 mA 240 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Common Mode Choke Coil
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5.759In Stock
Min.: 1
Mult.: 1
Reel: 2.500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 60V 100mA AEC-Q200 DCR=3.5mOhms 5.247In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PCB Mount 1 Channel 100Base-T1 SMD/SMT 100 mA 3.5 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.3 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Pulse Electronics Common Mode Chokes / Filters MDL SIN XFMR-CMC AEC-Q200 1.267In Stock
Min.: 1
Mult.: 1

1 Channel BMS SMD/SMT 150 uH 850 mOhms - 40 C + 125 C 7.62 mm 6.73 mm 5.72 mm AEC-Q200 Tube Signal Transformers
KEMET Common Mode Chokes / Filters 1000V 0.8mH 15A ESR=4.62mOhms AEC-Q200 191In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 800 uH 15 A 4.62 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.727In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3.296In Stock
Min.: 1
Mult.: 1
Reel: 1.500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 1.3ohm 680MHz 0.2A 9.204In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PCB Mount 1 Channel CMA0805 SMD/SMT 680 Ohms 25 % 200 mA 1.3 Ohms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke