TP3 Series Tantalum Capacitors - Solid SMD

Results: 1.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3106K035CC0450AS 485In Stock
Min.: 1
Mult.: 1
Reel TP3 10 uF 35 VDC 10 % 450 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% D cs ESR 0.55 Molded 2.217In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TP3 10 uF 50 VDC 10 % 550 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K035EC0275AS 270In Stock
Min.: 1
Mult.: 1
Reel: 400
Reel, Cut Tape TP3 22 uF 35 VDC 10 % 275 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K010BC1900AS 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Reel, Cut Tape TP3 22 uF 10 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K016BC1900AS 1.889In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Reel, Cut Tape TP3 22 uF 16 VDC 10 % 1.9 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 107 uF 10volts 10% 277In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TP3 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K020DC0700AS 340In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape TP3 22 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 105 uF 35volts 10% 4.892In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 225 uF 25volts 10% 252In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 2.2 uF 25 VDC 10 % 3.8 Ohms - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3106M025DC1000AS 430In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape TP3 10 uF 25 VDC 20 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 10% D cs ESR 0.3 Molded 370In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TP3 15 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47 uF 10volts 10% 404In Stock
2.000Expected 3/26/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 47 uF 10 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 10% C cs ESR 1.6 Molded 452In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TP3 1 uF 50 VDC 10 % 1.6 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3106K010AC2000AS 1.980In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Reel, Cut Tape TP3 10 uF 10 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3106K050EC0550AS 53In Stock
400Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 400
Reel, Cut Tape TP3 10 uF 50 VDC 10 % 550 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3226K016CC1400AS 400In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape TP3 22 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33UF 20V 10% ESR 700 7343-31 439In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TP3 33 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3 6032-28 10M uF, 0.2 25 DCV 7" reel 1.5K ohm 1.358In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TP3 10 uF 25 VDC 20 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD TP3 6032-28 47M uF, 0.1 16 DCV 7" reel 1K ohm 2.354In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TP3 47 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10volts 10% A cs ESR 3.4 Molded 796In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 10 uF 10 VDC 10 % 3.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% A cs ESR 1.7 Molded 4.033In Stock
2.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 10 uF 16 VDC 10 % 1.7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 1.5 Molded 35In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 22 uF 10 VDC 10 % 1.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 16volts 10% A cs ESR 2.5 Molded 1.619In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 4.7 uF 16 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% B case ESR 5 Molded 2.031In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 1 uF 35 VDC 10 % 5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% B cs ESR 0.8 Molded 394In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel TP3 10 uF 16 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT