KYOCERA AVX FRAMELESS Tantalum Capacitors - Solid SMD

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 0905 2. 2x1.25x.1mm 9.771In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 4 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 1206 ES R= 2 Ohm 1.580In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 2 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 20% 1207 3. 2x1.7x1.4mm 1.206In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 0905 ESR=1. 2Ohms 20% 2.388In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel F95 100 uF 4 VDC 20 % 1.2 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 220uF 4V 20% 1411 3. 5x2.7x1mm 4.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 Audio 220 uF 4 VDC 20 % 600 mOhms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 20% 1306 3. 2x1.6x1mm 2.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 20 % 2 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= .8Ohms 10% 8.138In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 100 uF 6.3 VDC 10 % 500 mOhms 1207 3217 A Case 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1206 ESR= 900mOhms 20% 1.759In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 Audio 100 uF 6.3 VDC 20 % 900 mOhms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 10% 1207 3. 2x1.7x1.4mm 4.925In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 10 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 16V 20% 0905 2 .2x1.25x.1mm 7.435In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel F95 4.7 uF 16 VDC 20 % 4 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 20% 1306 3.2 x1.6x1mm 3.262In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 1 uF 35 VDC 20 % 8 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 16V 10% 1411 3. 5x2.8x1.8mm 2.876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 500 mOhms 1411 3528 B Case 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 10V 10% 1306 3. 2x1.6x1mm 206In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 47 uF S Case SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 680uF 6.3V 10% 2914 7.3x4.3x2.8mm 2In Stock
500Expected 8/27/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 680 uF 6.3 VDC 10 % 120 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 1411 ESR= 600mOhms 20% 39In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 Audio 100 uF 6.3 VDC 20 % 600 mOhms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 20% 1411 3. 5x2.7x1mm 5In Stock
2.500Expected 8/27/2026
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 33 uF 16 VDC 20 % 1.5 Ohms 1411 3527 T Case 3.5 mm (0.138 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 20% 0905 2 .2x1.25x.1mm 2.987In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel F95 15 uF 10 VDC 20 % 3 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 10V 20% 1411 3. 5x2.8x1.8mm 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel F95 Audio 68 uF 10 VDC 20 % 400 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 10% 1306 3.2 x1.6x1mm 2.370In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 1 uF 35 VDC 10 % 8 Ohms 1305 3216 S Case 1.4 mm (0.055 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2200uF 4V 20% 2824 7 .2x6x1.2mm 384In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel F75 2200 uF 4 VDC 20 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 10V 10% 1207 3. 2x1.7x1.4mm 4.750In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 22 uF 10 VDC 10 % 900 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 1207 3. 2x1.7x1.4mm 3.853In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 50V 20% 7Ohm ESR 2.903In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel F95 1 uF 50 VDC 20 % 7 Ohms 0905 2212 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% 0905 ES R= 3 Ohm 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 3 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 16V 20% 1411 3. 5x2.8x1.8mm 1.287In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel F95 33 uF 16 VDC 20 % 500 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT