F950G227MTAAM1Q2

KYOCERA AVX
647-F950G227MTAAM1Q2
F950G227MTAAM1Q2

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 220uF 4V 20% 1411 3. 5x2.7x1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.492

Stock:
2.492 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,33 € 13,30 €
1,29 € 645,00 €
1,18 € 1.180,00 €
Full Reel (Order in multiples of 2500)
1,09 € 2.725,00 €
0,783 € 3.915,00 €
0,723 € 7.230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
F95 Audio
220 uF
4 VDC
20 %
600 mOhms
1411
3527
T Case
3.5 mm (0.138 in)
2.7 mm (0.106 in)
1.2 mm (0.047 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Dissipation Factor DF: 25
Moisture Sensitive: Yes
Product: Tantalum Solid Standard Grade - Other Various
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: FRAMELESS
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F95 Solid Tantalum Electrolytic Capacitors

KYOCERA AVX F95 Solid Tantalum Electrolytic Capacitors are available in a large selection of values. These capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The conformal structure allows for a larger amount of capacitance in a smaller package in order to save board space. KYOCERA AVX F95 capacitors are available with capacitance rated from 1µF to 470µF in 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V. These capacitors offer ESR (at 100kHz) from 0.4Ω to 15.0Ω. Applications include smartphones, wireless modules, tablet PCs, and e-books.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

Audio F95 Conformal Coated Capacitors

KYOCERA AVX Audio F95 Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are designed for audio applications. They feature materials strictly selected to achieve a higher level of sound quality, providing a rich, clear sound in the bass register. The Audio F95 series has no lead-frame and no vibration factor. The conformal construction allows for a larger amount of capacitance in a smaller package in order to save board space. KYOCERA AVX Audio F95 capacitors are available with capacitances ranging from 68µF to 330µF in 4V, 6.3V, and 10V. These capacitors also offer an ESR (at 100kHz) from 0.4Ω to 0.9Ω. Applications include smartphones, wireless microphone systems, and mobile audio players.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.