TH3 Series Tantalum Capacitors - Solid SMD

Results: 1.147
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 10% 50V ESR1.7 D case Molded 4.520In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape TH3 3.3 uF 50 VDC 10 % 1.7 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 10% 16V ESR 2 A case Molded 1.305In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TH3 6.8 uF 16 VDC 10 % 2.6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 16volts 10% A case Molded 195In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TH3 2.2 uF 16 VDC 10 % 4.3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20% 16V ESR1.8 B case Molded 2.129In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TH3 6.8 uF 16 VDC 20 % 1.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20% 50V ESR0.9 D case Molded 380In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 6.8 uF 50 VDC 20 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10% 10V ESR0.5 E case Molded 27In Stock
800Expected 5/11/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape TH3 220 uF 10 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20% 25V ESR 2 B case Molded 2.185In Stock
2.000On Order
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TH3 15 uF 25 VDC 20 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10% 16V ESR2.1 B case Molded 990In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TH3 4.7 uF 16 VDC 10 % 2.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10% 16V ESR0.6 D case Molded 20In Stock
2.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 100 uF 16 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10% 20V ESR 5 A case Molded 278In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TH3 4.7 uF 20 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 20% 25V ESR 0.7 D case Molded 722In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 15 uF 25 VDC 20 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 16volts 10% A case Molded 1.631In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TH3 3.3 uF 16 VDC 10 % 3.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 16V ESR 1.4 C case Molded 483In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 10 uF 16 VDC 10 % 1.4 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 10% 25V ESR 1.4 B case Molded 1.547In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape TH3 15 uF 25 VDC 10 % 2 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10% 25V ESR2.8 B case Molded 14In Stock
8.000Expected 8/6/2026
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape TH3 4.7 uF 25 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 50V ESR 0.8 D case Molded 2.005In Stock
1.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 10 uF 50 VDC 10 % 800 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 25V ESR 0.9 D case Molded 422In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape TH3 10 uF 25 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 10% 35V ESR 4.4 B case Molded 2.436In Stock
Min.: 1
Mult.: 1
: 8.000
No
Reel, Cut Tape, MouseReel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 20% 6.3V ESR2.7 A case Molded 3.550In Stock
Min.: 1
Mult.: 1
: 2.000
No
Reel, Cut Tape TH3 10 uF 6.3 VDC 20 % 3.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35V 10% ESR 6.6 A case Molded 8.350In Stock
Min.: 1
Mult.: 1
: 9.000

Reel, Cut Tape TH3 1 uF 35 VDC 10 % 6.6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10% 35V ESR2.5 B case Molded 6.848In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape TH3 2.2 uF 35 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case ESR .5 Molded 2.423In Stock
1.200Expected 8/6/2026
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TH3 22 uF 35 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% B case Molded 2.688In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TH3 1 uF 35 VDC 10 % 4.4 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 25volts 10% B case ESR 3 Molded 1.834In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TH3 2.2 uF 25 VDC 10 % 3 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10% 16V ESR 0.8 C case Molded 1.216In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape TH3 10 uF 16 VDC 20 % 800 mOhms 2412 6032 C Case 2.8 mm (0.11 in) - 55 C + 150 C SMD/SMT