T502 Series Tantalum Capacitors - Solid SMD

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10% ESR=2.8ohms 663In Stock
2.000Expected 10/2/2026
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape, MouseReel T502 10 uF 16 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35Volt 15uF 10% 230C 7343 ESR=700mOhms 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel T502 15 uF 35 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35Volt 22uF 10% 230C 7343 ESR=700mOhms
135Expected 4/8/2026
Min.: 1
Mult.: 1
Reel: 100

Reel, Cut Tape, MouseReel T502 22 uF 35 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35Volt 10uF 10% 230C 7343 ESR=700mOhms Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Reel T502 10 uF 35 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1.8ohms N/A
Min.: 1
Mult.: 1
Reel: 12

Reel, Cut Tape T502 10 uF 25 VDC 10 % 1.8 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25Volt 15uF 10% 230C 7343 ESR=700mOhms Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Reel T502 15 uF 25 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20Volt 22uF 10% 230C 7343 ESR=700mOhms Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Reel T502 22 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25Volt 22uF 10% 230C 7343 ESR=700mOhms Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Reel T502 22 uF 25 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16Volt 33uF 10% 230C 7343 ESR=700mOhms Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Reel T502 33 uF 16 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20Volt 33uF 10% 230C 7343 ESR=700mOhms Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Reel T502 33 uF 20 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25Volt 33uF 10% 230C 7343 ESR=700mOhms Non-Stocked
Min.: 100
Mult.: 100
Reel: 100

Reel T502 33 uF 25 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 6.8uF 2917 10% ESR=1.8ohms Non-Stocked
Min.: 23
Mult.: 23
Reel: 23

Reel T502 6.8 uF 35 VDC 10 % 1.8 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 230 C SMD/SMT