Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.628
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms 1.578In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75volts 75uF 10% 36In Stock
Min.: 1
Mult.: 1

Axial 75 uF 10 % 75 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 927In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 22 uF 10 % 25 VDC - 55 C + 125 C 75 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 10% ESR=15mOhms 237In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 470 uF 10 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2817 10% ESR=25mOhms 235In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 150 uF 10 % 16 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 90In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 90In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 10 % 30 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 496In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Volt 33uF 7343 20% 125C ESR=40mOhms 868In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1.313In Stock
Min.: 1
Mult.: 1
: 1.500

Radial 15 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 700In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can 9.489In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 0.03 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 100V 22uF 600mA 500uA Life2000Hrs ESR=50mOhms 20% +105C Can 2.688In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 0.05 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm 4.728In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm 2.841In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 100 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res 5.619In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 680 uF 20 % 4 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON 14.678In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 4.4 mm (0.173 in) Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25VDC 22uF 20% 100mOhm 1100mA 5.688In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5.441In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2.147In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4.433In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uF 6.3volt 2.869In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 270uF 2.5volt 2.340In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 125 C 6 mOhms Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 390uF 2.5volt 3.421In Stock
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel