POSCAP Tantalum Capacitors - Polymer

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.585In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF 9mohm POSCAP AEC-Q200 5.008In Stock
Min.: 1
Mult.: 1
Reel: 3.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.942In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8.482In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.8 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3volts 150uF ESR 15mohm 6.005In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 18mohm 2.537In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF ESR 15mohm 5.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 330uF ESR 18mohm 10.533In Stock
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 10mohm 4.045In Stock
Min.: 1
Mult.: 1
Reel: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 15m POSCAP 3.728In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 12mohm 1.941In Stock
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 680uF ESR 7mohm 6.512In Stock
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm 3.507In Stock
Min.: 1
Mult.: 1
Reel: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP 1.992In Stock
2.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 428.4 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 470uF ESR 25mohm 3.987In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 35mOhm 5.683In Stock
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2.906In Stock
Min.: 1
Mult.: 1
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP AEC-Q200 3.075In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 25mOhm 3.421In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 16volts 47uF ESR 55mohm 2.326In Stock
Min.: 1
Mult.: 1
Reel: 3.000

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 20% ESR 40mOhm 4.089In Stock
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 5.657In Stock
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm 4.450In Stock
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 15mohm 4.208In Stock
Min.: 1
Mult.: 1
Reel: 3.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5.949In Stock
Min.: 1
Mult.: 1
Reel: 3.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel