Vishay Aluminium Organic Polymer Capacitors

Results: 364
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 125C 4000H 6.3x6.3x7.7 3.527In Stock
Min.: 1
Mult.: 1
Reel: 10.800

100 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 10000H 8.0x8.0x10.5 2.667In Stock
Min.: 1
Mult.: 1
Reel: 13.500

22 uF 80 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.55 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 7.123In Stock
Min.: 1
Mult.: 1
Reel: 15.000

10 uF 50 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 120 mOhms 750 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 10.797In Stock
Min.: 1
Mult.: 1
Reel: 10.800

22 uF 80 VDC SMD/SMT 10 mm 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 12.4 mm Can 184 CPNS Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 105C 10000H 7.106In Stock
Min.: 1
Mult.: 1
Reel: 13.500

100 uF 50 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10.8 mm 10 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 4.786In Stock
Min.: 1
Mult.: 1
Reel: 10.800

100 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 3.709In Stock
Min.: 1
Mult.: 1
Reel: 10.800

100 uF 16 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 125 C 6.3 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 9.258In Stock
Min.: 1
Mult.: 1
Reel: 12.000

47 uF 35 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 1.309In Stock
Min.: 1
Mult.: 1
Reel: 10.800

10 uF 100 VDC SMD/SMT 8 mm 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 45 mOhms 1.7 A - 55 C + 105 C 11.7 mm Can 184 CPNS Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 11.772In Stock
Min.: 1
Mult.: 1
Reel: 10.800

33 uF 50 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.6 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape


Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 125C 4000H 8.0x8.0x10.5 5.855In Stock
Min.: 1
Mult.: 1
Reel: 13.500

220 uF 25 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.6 A - 55 C + 125 C 8 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 759In Stock
Min.: 1
Mult.: 1
Reel: 10.800

100 uF 50 VDC SMD/SMT 12.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.8 A - 55 C + 125 C 10 mm Can 186 CPNT Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 11.200In Stock
Min.: 1
Mult.: 1
Reel: 10.800

22 uF 63 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 47uF 25V 20% 7.242In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC SMD/SMT 5.9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 1.3 A - 55 C + 105 C 6.6 mm Can 181 CPL Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5 1.110In Stock
Min.: 1
Mult.: 1
Reel: 13.500

330 uF 16 VDC SMD/SMT 10.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.5 A - 55 C + 125 C 10 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 890In Stock
Min.: 1
Mult.: 1
Reel: 10.800

180 uF 20 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.8 A - 55 C + 125 C 8 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 120uF 50V 20% 125C 4000H 10.0x10.0x10.5 213In Stock
Min.: 1
Mult.: 1
Reel: 13.500

120 uF 50 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 28 mOhms 1.6 A - 55 C + 125 C 10 mm Can 183 CPHT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 4.563In Stock
Min.: 1
Mult.: 1
Reel: 15.000

22 uF 35 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 270uF 35V 20% 125C 4000H 10.0x10.0x10.5 771In Stock
Min.: 1
Mult.: 1
Reel: 13.500

270 uF 35 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 2 A - 55 C + 125 C 10 mm Can 183 CPHT Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 8In Stock
10.800Expected 7/21/2026
Min.: 1
Mult.: 1
Reel: 10.800

4.7 uF 100 VDC SMD/SMT 6.3 mm 6.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 100 mOhms 1.06 A - 55 C + 105 C 7.7 mm Can 184 CPNS Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8 2.110In Stock
Min.: 1
Mult.: 1
Reel: 12.000

10 uF 35 VDC SMD/SMT 6.1 mm Aluminum Polymer Capacitors 2000 Hour 20 % 75 mOhms 980 mA - 55 C + 125 C 6.3 mm Can 186 CPNT Reel, Cut Tape
Vishay / BC Components Aluminium Organic Polymer Capacitors 220uF 25V 20% 105C 10000H 8.0x8.0x10.5 175In Stock
Min.: 1
Mult.: 1
Reel: 13.500

220 uF 25 VDC SMD/SMT 10.8 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 27 mOhms 2.3 A - 55 C + 105 C 8 mm Can 182 CPHZ Reel, Cut Tape

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 50V 20% 125C 4000H 6.3x6.3x5.8 509In Stock
Min.: 1
Mult.: 1
Reel: 12.000

22 uF 50 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can 183 CPHT Reel, Cut Tape
Vishay / Dale MAL218497521E3
Vishay / Dale Aluminium Organic Polymer Capacitors 330uF16V10x10x12,4105C2000h
492On Order
Min.: 1
Mult.: 1
330 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS
Vishay / Dale MAL218497614E3
Vishay / Dale Aluminium Organic Polymer Capacitors 470 F 25V 10x10x12,4mm 105 C 2000h
90Expected 7/2/2026
Min.: 1
Mult.: 1
470 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS