5012 Aluminium Organic Polymer Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 27uF 20% ESR=60mOhms 745In Stock
Min.: 1
Mult.: 1
Reel: 900

27 uF 35 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 60 mOhms 1.4 A - 55 C + 105 C 6.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 1500uF 20% ESR=12mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 600

1500 uF 6.3 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.9 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTG5 Ammo Pack