4401 Aluminium Organic Polymer Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 6.3V 330uF 20% ESR=20mOhms 5.910In Stock
5.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.1 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 220uF 20% ESR=30mOhms 4.573In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 100uF 20% ESR=20mOhms 3.761In Stock
16.000Expected 3/6/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 2.69 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 150uF 20% ESR=30mOhms 1.383In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 180uF 20% ESR=30mOhms Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

180 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel