C27 Series Motor Start Capacitors & Motor Run Capacitors

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Capacitance Voltage Rating AC Termination Style Life Length / Height Depth / Thickness Lead Spacing Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 5uF 5% Wout FixBolt 10K Hrs
458In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 5 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% Wout FixBolt 10K Hrs
479In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 10uF 5% With M8 Bolt 10K Hrs
510In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 10K Hrs
572In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
568In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 35uF 5% With M8 Bolt 10K Hrs
118In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 35 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 3K Hrs
412In Stock
Min.: 1
Mult.: 1
Motor Run Capacitors 2 uF 470 VAC Quick Connect 3000 Hour 40 mm 40 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs
275In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 50 uF 470 VAC Wire Lead 3000 Hour 50 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 10K Hrs
276In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 30 uF 470 VAC Quick Connect 10000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 40uF 5% With M8 Bolt 10K Hrs
364In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 40 uF 470 VAC Quick Connect 10000 Hour 120 mm 50 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 1.5uF 5% With M8 Bolt 10K Hrs
389In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 10K Hrs
460In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Wire Lead 10000 Hour 30 mm 30 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% With M8 Bolt 10K Hrs
601In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 6 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
621In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 10K Hrs
513In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 4uF 5% With M8 Bolt 3K Hrs
354In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 4 uF 470 VAC Wire Lead 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 6uF 5% Wout FixBolt 10K Hrs
305In Stock
430Expected 9/25/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 6 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 3K Hrs
427In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 3000 Hour 25 mm 25 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 8uF 5% With M8 Bolt 10K Hrs
281In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 8 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 20uF 5% With M8 Bolt 10K Hrs
210In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC Quick Connect 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs
320In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3 uF 470 VAC Quick Connect 3000 Hour 45 mm 45 mm - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 3.5uF 5% Wout FixBolt 3K Hrs
375In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 3.5 uF 470 VAC 3000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs
194In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 2 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 15uF 5% With M8 Bolt 10K Hrs
284In Stock
Min.: 1
Mult.: 1

Motor Run Capacitors 1.5 uF 470 VAC 10000 Hour - 25 C + 85 C C27 Bulk
KEMET Motor Start Capacitors & Motor Run Capacitors 470VAC 12uF 5% With M8 Bolt 10K Hrs
254In Stock
430Expected 10/2/2026
Min.: 1
Mult.: 1

Motor Run Capacitors 12 uF 470 VAC Quick Connect 10000 Hour 35 mm 35 mm - 25 C + 85 C C27 Bulk