B32652 Series Film Capacitors

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.15uF 400volts 5% 5.853In Stock
Min.: 1
Mult.: 1

0.15 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 400volts 5% 10.324In Stock
Min.: 1
Mult.: 1

0.22 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 250volts 5% 6.258In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0015uF 2KV 5% 5.809In Stock
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 630VDC 5% 7.327In Stock
Min.: 1
Mult.: 1

0.033 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0056uF 2KV 10% 1.860In Stock
Min.: 1
Mult.: 1

5600 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0062uF 2KV 10% 1.188In Stock
Min.: 1
Mult.: 1

6200 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 630volts 5% 75In Stock
Min.: 1
Mult.: 1

0.33 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 1.6KV 10% 3.959In Stock
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 630volts 10% 3.863In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 1250volts 10% 4.584In Stock
Min.: 1
Mult.: 1

0.01 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.047uF 630volts 10% 6.026In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.001uF 2KV 10% 4.937In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 10% 3.898In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.01uF 1250volts 5% 3.805In Stock
Min.: 1
Mult.: 1

0.01 uF 1.25 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 630volts 5% 6.411In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 630volts 10% 5.256In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.015uF 1600volts 5% 896In Stock
1.500On Order
Min.: 1
Mult.: 1

0.015 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 2KV 10% 1.812In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 250volts 5% 563In Stock
4.000Expected 5/5/2026
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 250volts 5% 4.529In Stock
Min.: 1
Mult.: 1

0.33 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 250volts 5% 2.398In Stock
Min.: 1
Mult.: 1

0.47 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 400volts 5% 5.006In Stock
Min.: 1
Mult.: 1

0.1 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 400volts 5% 550In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 100 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 400volts 5% 1.458In Stock
8.000Expected 3/24/2026
Min.: 1
Mult.: 1

0.47 uF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 200 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk