B32526 Series Film Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm 438In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 40 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 8.2uF 400Vdc 10% MKT Boxed L/S=37.5mm 107In Stock
Min.: 1
Mult.: 1

8.2 uF 400 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 200 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 56uF 63Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 1.040
Mult.: 1.040

56 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 40 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 33uF 100Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

33 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 47uF 100Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 780
Mult.: 780

47 uF 100 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 63 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 15uF 250Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 22uF 250Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 780
Mult.: 780

22 uF 250 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 160 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 5.6uF 400Vdc 10% MKT Boxed L/S=37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

5.6 uF 400 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 200 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk