B32526T6825K

EPCOS / TDK
871-B32526T6825K
B32526T6825K

Mfr.:

Description:
Film Capacitors 8.2uF 400Vdc 10% MKT Boxed L/S=37.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 107 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,16 € 7,16 €
5,32 € 53,20 €
4,20 € 420,00 €
3,72 € 2.176,20 €
3,60 € 4.212,00 €
3,26 € 8.264,10 €
5.070 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
8.2 uF
400 VDC
Wire
Polyethylene Terephthalate (PET)
37.5 mm (1.476 in)
41.5 mm (1.634 in)
24 mm (0.945 in)
General Film Capacitors
200 VAC
10 %
2 Pin
19 mm (0.748 in)
Straight
- 55 C
+ 125 C
B32526
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 195
Subcategory: Capacitors
Part # Aliases: B32526T6825K000
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

B32*T Metallized Film Capacitors

EPCOS B32*T Metallized Polyester (MKT) and Polypropylene (MKP) Film Capacitors are low-profile capacitors available in several different series. EPCOS B32*T Metallized Polyester (MKT) and Polypropylene (MKP) Film Capacitors offer a multitude of crucial features.