sensors Film Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 1.8uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.8 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) Snubber Film Capacitors 480 VAC 5 % Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.5 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 5 % 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 192
Mult.: 192

0.68 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 16 mm (0.63 in) Snubber Film Capacitors 480 VAC 5 % 2 Pin 6 mOhms 28.5 mm (1.122 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 1KV 5% Non-Stocked Lead-Time 10 Weeks
Min.: 288
Mult.: 288

0.47 uF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 5 % 25 mm (0.984 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.8uF 1KV 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

1.8 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 4.5 mOhms 45 mm (1.772 in) Straight - 55 C + 100 C B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.7uF 1300Vdc 10% MKP L/S=37.5mm LoPro Non-Stocked Lead-Time 12 Weeks
Min.: 780
Mult.: 780

2.7 uF 750 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 19 mm (0.748 in) DC Link Film Capacitors 375 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 1KV 5% Non-Stocked
Min.: 192
Mult.: 192

0.68 uF 1 kVDC Lug Polypropylene (PP) 24 mm (0.945 in) 42 mm (1.654 in) 16 mm (0.63 in) Snubber Film Capacitors 480 VAC 5 % 28.5 mm (1.122 in) Straight - 55 C + 100 C B32656S AEC-Q200 Bulk