B32656S0155J561

EPCOS / TDK
871-B32656S155J561
B32656S0155J561

Mfr.:

Description:
Film Capacitors 1.5uF 1KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,15 € 12,15 €
9,34 € 112,08 €
8,32 € 499,20 €
8,04 € 868,32 €
7,52 € 3.790,08 €
7,51 € 7.570,08 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1.5 uF
1 kVDC
Lug
Polypropylene (PP)
28 mm (1.102 in)
42 mm (1.654 in)
30 mm (1.181 in)
Snubber Film Capacitors
480 VAC
5 %
45 mm (1.772 in)
Straight
- 55 C
+ 100 C
B3265* - MKP Snubber
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Snubber Capacitors
Part # Aliases: B32656S155J561
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99